There are no models available for this part yet.
Overview of 74LVT16501ADGG-T by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Communication and Networking
CAD Models for 74LVT16501ADGG-T by Nexperia
Part Data Attributes for 74LVT16501ADGG-T by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Family
|
LVT
|
JESD-30 Code
|
R-PDSO-G56
|
Length
|
14 mm
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
6.4 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.1 mm
|
Alternate Parts for 74LVT16501ADGG-T
This table gives cross-reference parts and alternative options found for 74LVT16501ADGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16501ADGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LPT16501AAX | Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74LVT16501ADGG-T vs PI74LPT16501AAX |
74LVT16501ADGG-T | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16501ADGG-T vs 74LVT16501ADGG-T |
74LVTH16501MTDX | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 74LVT16501ADGG-T vs 74LVTH16501MTDX |
SN74LVT16501DGG | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 74LVT16501ADGG-T vs SN74LVT16501DGG |
SN74LVT16501DGGE4 | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | 74LVT16501ADGG-T vs SN74LVT16501DGGE4 |
74LVTH16501MTD | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 74LVT16501ADGG-T vs 74LVTH16501MTD |
74LVT16501ADGGS | 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin | Nexperia | 74LVT16501ADGG-T vs 74LVT16501ADGGS |
935203030518 | Registered Bus Transceiver | Nexperia | 74LVT16501ADGG-T vs 935203030518 |
74LVTH16501MTDX | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 74LVT16501ADGG-T vs 74LVTH16501MTDX |
V62/04714-01XE | Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74LVT16501ADGG-T vs V62/04714-01XE |