Part Details for 74LVT16500ADL,512 by NXP Semiconductors
Overview of 74LVT16500ADL,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 74LVT16500ADL,512
74LVT16500ADL,512 CAD Models
74LVT16500ADL,512 Part Data Attributes
|
74LVT16500ADL,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16500ADL,512
NXP Semiconductors
74LVT16500A - 3.3 V 18-bit universal bus transceiver; 3-state SSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74LVT16500ADL,512
This table gives cross-reference parts and alternative options found for 74LVT16500ADL,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16500ADL,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16500ADL-T | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.5 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16500ADL,512 vs 74LVT16500ADL-T |
SN74LVTH16500DLG4 | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | 74LVT16500ADL,512 vs SN74LVTH16500DLG4 |
74LVT16500ADL,518 | 74LVT16500A - 3.3 V 18-bit universal bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | 74LVT16500ADL,512 vs 74LVT16500ADL,518 |
74LVT16500ADL,512 | Registered Bus Transceiver | Nexperia | 74LVT16500ADL,512 vs 74LVT16500ADL,512 |
N74LVT16500ADL-T | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16500ADL,512 vs N74LVT16500ADL-T |
SN74LVT16500DL | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | 74LVT16500ADL,512 vs SN74LVT16500DL |
74LVTH16500MEA | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 74LVT16500ADL,512 vs 74LVTH16500MEA |
74LVTH16500DLRG4 | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | 74LVT16500ADL,512 vs 74LVTH16500DLRG4 |
SNJ54LVT16500WD | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDSO56 | Texas Instruments | 74LVT16500ADL,512 vs SNJ54LVT16500WD |
VT16500ADL | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16500ADL,512 vs VT16500ADL |