Datasheets
74LVT16244BEV,151 by:

74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin

Part Details for 74LVT16244BEV,151 by NXP Semiconductors

Overview of 74LVT16244BEV,151 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Telecommunications

Part Details for 74LVT16244BEV,151

74LVT16244BEV,151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT16244BEV,151 Part Data Attributes

74LVT16244BEV,151 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVT16244BEV,151 NXP Semiconductors 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code BGA
Package Description VFBGA, BGA56,6X10,25
Pin Count 56
Manufacturer Package Code SOT702-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVT
JESD-30 Code R-PBGA-B56
Length 7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 2
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA56,6X10,25
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TRAY
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 4 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Width 4.5 mm

Alternate Parts for 74LVT16244BEV,151

This table gives cross-reference parts and alternative options found for 74LVT16244BEV,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244BEV,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLVTH162244AIGQLREP LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 74LVT16244BEV,151 vs CLVTH162244AIGQLREP
935270794157 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors 74LVT16244BEV,151 vs 935270794157
74LVT16244BEV,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16244BEV,151 vs 74LVT16244BEV,118
V62/04601-02UE LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 74LVT16244BEV,151 vs V62/04601-02UE
74LVT16244BEV Bus Driver Nexperia 74LVT16244BEV,151 vs 74LVT16244BEV
935270794118 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors 74LVT16244BEV,151 vs 935270794118
74LVT16244BEV,151 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16244BEV,151 vs 74LVT16244BEV,151
74LVT16244BEV,118 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16244BEV,151 vs 74LVT16244BEV,118
74LVT16244BEV,157 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16244BEV,151 vs 74LVT16244BEV,157
CLVTH16244AIZQLREP LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, ROHS COMPLIANT, PLASTIC, VFBGA-56 Texas Instruments 74LVT16244BEV,151 vs CLVTH16244AIZQLREP
Part Number Description Manufacturer Compare
CLVTH162244AIGQLREP LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 74LVT16244BEV,151 vs CLVTH162244AIGQLREP
V62/04601-03YE Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -55 to 125 Texas Instruments 74LVT16244BEV,151 vs V62/04601-03YE
PI74LPT16244VX Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT16244BEV,151 vs PI74LPT16244VX
PI74LVTCH16244AX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74LVT16244BEV,151 vs PI74LVTCH16244AX
74LVT16244BDGVRG4 LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74LVT16244BEV,151 vs 74LVT16244BDGVRG4
V62/04601-01YE Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVT16244BEV,151 vs V62/04601-01YE
74ALVC16244DGG,518 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16244BEV,151 vs 74ALVC16244DGG,518
IDT74ALVC16244APA Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74LVT16244BEV,151 vs IDT74ALVC16244APA
74LVT16244MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16244BEV,151 vs 74LVT16244MEAX
IDT74ALVC16244APAG8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74LVT16244BEV,151 vs IDT74ALVC16244APAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16244BEV,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16244BEV,151 by NXP Semiconductors

  • Please alert me when 74LVT16244BEV,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT16244BEV,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16244BEV,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT16244BEV,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16244BEV,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16244BEV,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: