Logic
74LVT162244BDL,112
Description: 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin

Overview of 74LVT162244BDL,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74LVT162244BDL,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVT162244BDL,112
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVT162244BDL,112) RoHS: Compliant Min Qty: 547 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2015 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1581 Package Multiple: 31 Lead time: 26 Weeks 0
  • 1,581 $1.3400
$1.3400 Buy Now
Rochester Electronics 74LVT162244BDL - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 23
  • 1 $0.6666
  • 25 $0.6533
  • 100 $0.6266
  • 500 $0.5999
  • 1,000 $0.5666
$0.5666 / $0.6666 Buy Now

CAD Models for 74LVT162244BDL,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT162244BDL,112 by Nexperia

74LVT162244BDL,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
SSOP3-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVT162244BDL,112
    Nexperia
    74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin
    VS

Alternate Parts for 74LVT162244BDL,112

This table gives cross-reference parts and alternative options found for 74LVT162244BDL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT162244BDL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT162244BDL,118 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74LVT162244BDL,112 vs 74LVT162244BDL,118
Part Number Description Manufacturer Compare
74LVT162244BDL,118 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74LVT162244BDL,112 vs 74LVT162244BDL,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT162244BDL,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT162244BDL,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT162244BDL,112 would you like to use for your alert(s)?
  • Please alert me when 74LVT162244BDL,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT162244BDL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT162244BDL,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT162244BDL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT162244BDL,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT162244BDL,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: