Part Details for 74LVT162244BDGG,51 by NXP Semiconductors
Overview of 74LVT162244BDGG,51 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT162244BDGG,51
74LVT162244BDGG,51 CAD Models
74LVT162244BDGG,51 Part Data Attributes
|
74LVT162244BDGG,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT162244BDGG,51
NXP Semiconductors
74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ohm termination resistors TSSOP 48-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown |