-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT126 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVT126D,118CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7368 In Stock |
|
$0.1521 / $0.3900 | Buy Now |
DISTI #
74LVT126D,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVT126D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1483 / $0.1661 | Buy Now |
DISTI #
771-LVT126D118
|
Mouser Electronics | Buffers & Line Drivers 74LVT126D/SOT108/SO14 RoHS: Compliant | 2708 |
|
$0.1540 / $0.4500 | Buy Now |
DISTI #
V72:2272_06512469
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 Container: Cut Strips | Americas - 290 |
|
$0.1074 / $0.1794 | Buy Now |
|
Future Electronics | 74LVT Series 3.6 V 64 mA Surface Mount 3-State Quad Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
85962604
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2552 Package Multiple: 1 Date Code: 1901 | Americas - 25000 |
|
$0.1470 | Buy Now |
DISTI #
61288597
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2204 | Americas - 290 |
|
$0.1074 | Buy Now |
|
Rochester Electronics | 74LVT126D - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.1176 / $0.1383 | Buy Now |
DISTI #
74LVT126D.118
|
TME | IC: digital, 3-state,buffer, Ch: 4, IN: 2, BiCMOS,TTL, SMD, SO14, LVT Min Qty: 1 | 0 |
|
$0.1960 / $0.4560 | RFQ |
DISTI #
74LVT126D,118
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R (Alt: 74LVT126D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1382 / $0.1546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT126D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT126D,118
Nexperia
74LVT126 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVT126D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVTH126DRG4 | Texas Instruments | Check for Price | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | 74LVT126D,118 vs SN74LVTH126DRG4 |
74LVT126D,118 | NXP Semiconductors | Check for Price | 74LVT126 - 3.3 V quad buffer; 3-state SOIC 14-Pin | 74LVT126D,118 vs 74LVT126D,118 |
935209450118 | Nexperia | Check for Price | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | 74LVT126D,118 vs 935209450118 |
SN74LVTH126D | Texas Instruments | $0.2587 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | 74LVT126D,118 vs SN74LVTH126D |