Logic
74LVQ374QSC
Description: LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20

Overview of 74LVQ374QSC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for 74LVQ374QSC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVQ374QSC by Texas Instruments

74LVQ374QSC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 1.5NS
Family
LVQ
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9116 mm
Want to compare parts?
  1. 74LVQ374QSC
    Texas Instruments
    LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20
    VS

Alternate Parts for 74LVQ374QSC

This table gives cross-reference parts and alternative options found for 74LVQ374QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVQ374QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVQ374QSCX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation 74LVQ374QSC vs 74LVQ374QSCX
74LVQ374QSCX LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ374QSC vs 74LVQ374QSCX
Part Number Description Manufacturer Compare
74LVQ374QSC LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, MO-137, QSOP-20 Rochester Electronics LLC 74LVQ374QSC vs 74LVQ374QSC
74LVQ374MSAX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, PDSO20 Fairchild Semiconductor Corporation 74LVQ374QSC vs 74LVQ374MSAX
MC74LVQ374SD LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVQ374QSC vs MC74LVQ374SD
MC74LVQ374SD Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 Motorola Semiconductor Products 74LVQ374QSC vs MC74LVQ374SD
74LVQ374QSCX LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ374QSC vs 74LVQ374QSCX
74LVQ374MSA Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, PDSO20 Fairchild Semiconductor Corporation 74LVQ374QSC vs 74LVQ374MSA
74LVQ374QSCX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation 74LVQ374QSC vs 74LVQ374QSCX

Related Parts for 74LVQ374QSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVQ374QSC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVQ374QSC by Texas Instruments

  • Please alert me when 74LVQ374QSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVQ374QSC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVQ374QSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVQ374QSC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVQ374QSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVQ374QSC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: