Logic
74LVQ138SCX
Description: Decoder/Driver, LVQ Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of 74LVQ138SCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVQ138SCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVQ138SCX by Fairchild Semiconductor Corporation

74LVQ138SCX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVQ
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LVQ138SCX
    Fairchild Semiconductor Corporation
    Decoder/Driver, LVQ Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for 74LVQ138SCX

This table gives cross-reference parts and alternative options found for 74LVQ138SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVQ138SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74LVQ138FN(EL) IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver Toshiba America Electronic Components 74LVQ138SCX vs TC74LVQ138FN(EL)
MC74LVQ138D Decoder/Driver, LVQ Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products 74LVQ138SCX vs MC74LVQ138D
74LVQ138SC Decoder/Driver, LVQ Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74LVQ138SCX vs 74LVQ138SC
TC74LVQ138FN(ELP) IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver Toshiba America Electronic Components 74LVQ138SCX vs TC74LVQ138FN(ELP)
Part Number Description Manufacturer Compare
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74LVQ138SCX vs 74HCT238PW,112
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments 74LVQ138SCX vs SN74LS47DRE4
SN74LVC138AQPWREP Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 Texas Instruments 74LVQ138SCX vs SN74LVC138AQPWREP
HD74AC138TELL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation 74LVQ138SCX vs HD74AC138TELL
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74LVQ138SCX vs SNJ54HC137J-00
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation 74LVQ138SCX vs CD4515BFMSH
MC74ACT138N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi 74LVQ138SCX vs MC74ACT138N
74F138SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74LVQ138SCX vs 74F138SPC
74F139SJ Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC 74LVQ138SCX vs 74F139SJ
SN54HCT139J-00 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74LVQ138SCX vs SN54HCT139J-00

Related Parts for 74LVQ138SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVQ138SCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVQ138SCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVQ138SCX would you like to use for your alert(s)?
  • Please alert me when 74LVQ138SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVQ138SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVQ138SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVQ138SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVQ138SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVQ138SCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: