There are no models available for this part yet.
Overview of 74LVCV2G66DC,125 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LVCV2G66DC,125 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 74LVCV2G66 - Overvoltage tolerant bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$0.1595 / $0.1877 | Buy Now |
CAD Models for 74LVCV2G66DC,125 by NXP Semiconductors
Part Data Attributes for 74LVCV2G66DC,125 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SSOP
|
Package Description
|
2.3 MM, PLASTIC, SOT-765-1, MO-187, TSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT765-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
2.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
On-state Resistance-Max (Ron)
|
30 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switching
|
MAKE-BEFORE-BREAK
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for 74LVCV2G66DC,125
This table gives cross-reference parts and alternative options found for 74LVCV2G66DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCV2G66DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCV2G66DC | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2.3 MM, PLASTIC, SOT-765-1, MO-187, TSSOP-8, Power Management Circuit | NXP Semiconductors | 74LVCV2G66DC,125 vs 74LVCV2G66DC |
74LVCV2G66DC,125 | 74LVCV2G66 - Overvoltage tolerant bilateral switch@en-us SSOP 8-Pin | Nexperia | 74LVCV2G66DC,125 vs 74LVCV2G66DC,125 |