Logic
74LVCH8T245BQ,118
Description: 74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us QFN 24-Pin

Overview of 74LVCH8T245BQ,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74LVCH8T245BQ,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2500
Newark Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVCH8T245BQ,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7079
  • 1 $1.2400
  • 10 $1.1000
  • 25 $1.0500
  • 50 $0.9550
  • 100 $0.8600
  • 250 $0.8040
  • 500 $0.7100
  • 1,000 $0.5620
$0.5620 / $1.2400 Buy Now
DISTI # 1727-4418-1-ND
DigiKey IC TRANSLATR TXRX 5.5V 24DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9140
In Stock
  • 1 $1.2000
  • 10 $0.8350
  • 25 $0.7444
  • 100 $0.6446
  • 250 $0.5970
  • 500 $0.5684
  • 1,000 $0.5447
  • 3,000 $0.5156
  • 6,000 $0.5013
  • 9,000 $0.4941
  • 15,000 $0.4862
$0.4862 / $1.2000 Buy Now
DISTI # 74LVCH8T245BQ,118
Avnet Americas Bus Transceiver with Voltage Translation Single 8-CH 3-ST 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH8T245BQ,118) RoHS: Compliant Min Qty: 886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 886 $0.4233
  • 890 $0.4120
  • 1,800 $0.4007
  • 4,500 $0.3894
  • 8,900 $0.3781
  • 45,000 $0.3669
  • 89,000 $0.3556
$0.3556 / $0.4233 Buy Now
DISTI # 74LVCH8T245BQ,118
Avnet Americas Bus Transceiver with Voltage Translation Single 8-CH 3-ST 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH8T245BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.4276
  • 6,000 $0.4163
  • 12,000 $0.4048
  • 18,000 $0.3934
  • 24,000 $0.3820
  • 30,000 $0.3706
  • 300,000 $0.3592
$0.3592 / $0.4276 Buy Now
DISTI # 771-74LVCH8T245BQ118
Mouser Electronics Translation - Voltage Levels 74LVCH8T245BQ/SOT815/DHVQFN24 RoHS: Compliant 23543
  • 1 $1.1000
  • 10 $0.9370
  • 100 $0.7390
  • 500 $0.6210
  • 1,000 $0.4890
  • 3,000 $0.4890
  • 6,000 $0.4640
  • 9,000 $0.4470
$0.4470 / $1.1000 Buy Now
Future Electronics 74LVC Series 5.5 V 420 Mbps 8-Bit Dual Supply Translating Transceiver -DHVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.3850
  • 6,000 $0.3750
  • 9,000 $0.3700
  • 12,000 $0.3650
$0.3650 / $0.3850 Buy Now
Future Electronics 74LVC Series 5.5 V 420 Mbps 8-Bit Dual Supply Translating Transceiver -DHVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.3750
$0.3750 Buy Now
DISTI # 77697075
Verical Voltage Level Translator 8-CH Bidirectional 24-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2311 Americas - 1855
  • 132 $0.7290
  • 250 $0.7217
  • 500 $0.6048
  • 1,000 $0.4187
$0.4187 / $0.7290 Buy Now
Rochester Electronics 74LVCH8T245 - 8-bit dual supply translating transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.4115
  • 25 $0.4033
  • 100 $0.3868
  • 500 $0.3703
  • 1,000 $0.3498
$0.3498 / $0.4115 Buy Now
DISTI # 74LVCH8T245BQ,118
Avnet Asia Bus Transceiver with Voltage Translation Single 8-CH 3-ST 24-Pin DHVQFN EP T/R (Alt: 74LVCH8T245BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.6378
  • 6,000 $0.6295
  • 9,000 $0.6214
  • 15,000 $0.6135
  • 30,000 $0.5984
  • 75,000 $0.5840
  • 150,000 $0.5702
$0.5702 / $0.6378 Buy Now
DISTI # 74LVCH8T245BQ,118
Avnet Silica Bus Transceiver with Voltage Translation Single 8-CH 3-ST 24-Pin DHVQFN EP T/R (Alt: 74LVCH8T245BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # C1S548200187502
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape 7895
  • 5 $0.6320
  • 10 $0.5350
  • 50 $0.4830
  • 100 $0.4340
  • 200 $0.4180
  • 500 $0.4000
  • 1,000 $0.3820
  • 3,000 $0.3570
  • 6,000 $0.3470
$0.3470 / $0.6320 Buy Now
DISTI # C1S537100701071
Chip1Stop Voltage Level Translator 24-Pin DHVQFN EP T/R RoHS: Compliant pbFree: Yes 1855
  • 1 $1.0728
  • 10 $0.9272
  • 25 $0.9211
  • 100 $0.7290
  • 250 $0.7217
  • 500 $0.6048
  • 1,000 $0.4320
$0.4320 / $1.0728 Buy Now
DISTI # 74LVCH8T245BQ,118
EBV Elektronik Bus Transceiver with Voltage Translation Single 8-CH 3-ST 24-Pin DHVQFN EP T/R (Alt: 74LVCH8T245BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVCH8T245BQ,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVCH8T245BQ,118 by Nexperia

74LVCH8T245BQ,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24
Pin Count
24
Manufacturer Package Code
SOT815-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N24
JESD-609 Code
e4
Length
5.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
32 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. 74LVCH8T245BQ,118
    Nexperia
    74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us QFN 24-Pin
    VS

Related Parts for 74LVCH8T245BQ,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH8T245BQ,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH8T245BQ,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVCH8T245BQ,118 would you like to use for your alert(s)?
  • Please alert me when 74LVCH8T245BQ,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH8T245BQ,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH8T245BQ,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH8T245BQ,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH8T245BQ,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH8T245BQ,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: