74LVCH541APW
Description: IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74LVCH541APW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVCH541APW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH541APW by NXP Semiconductors

74LVCH541APW
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LVCH541APW
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVCH541APW

This table gives cross-reference parts and alternative options found for 74LVCH541APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH541APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC541APW,112 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVCH541APW vs 74LVC541APW,112
74LVCH541APW-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 74LVCH541APW-T
7LVC541APWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 7LVC541APWDH-T
74LVC541APW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 74LVC541APW
7LVC541APWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 7LVC541APWDH
74LVC541APW Bus Driver Nexperia 74LVCH541APW vs 74LVC541APW
74LVC541APW,118 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVCH541APW vs 74LVC541APW,118
74LVC541APW,112 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVCH541APW vs 74LVC541APW,112
Part Number Description Manufacturer Compare
74LVC541APW,112 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVCH541APW vs 74LVC541APW,112
7LVC541APWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 7LVC541APWDH
74LVC541APW,112 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVCH541APW vs 74LVC541APW,112
74LVCH541APW-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 74LVCH541APW-T
74LVC541APW,118 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVCH541APW vs 74LVC541APW,118
74LVC541APW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 74LVC541APW
7LVC541APWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH541APW vs 7LVC541APWDH-T
74LVC541APW Bus Driver Nexperia 74LVCH541APW vs 74LVC541APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH541APW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH541APW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVCH541APW would you like to use for your alert(s)?
  • Please alert me when 74LVCH541APW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH541APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH541APW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH541APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH541APW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH541APW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: