Logic
74LVCH245ABQ,115
Description: 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin

Overview of 74LVCH245ABQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVCH245ABQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2499
Newark Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74LVCH245ABQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5930
  • 10 $0.4900
  • 25 $0.4500
  • 50 $0.4110
  • 100 $0.3710
  • 250 $0.3410
  • 500 $0.3110
  • 1,000 $0.2510
$0.2510 / $0.5930 Buy Now
DISTI # 1727-74LVCH245ABQ,115CT-ND
DigiKey IC TXRX NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2896
In Stock
  • 1 $0.5700
  • 10 $0.3840
  • 25 $0.3388
  • 100 $0.2886
  • 250 $0.2648
  • 500 $0.2504
  • 1,000 $0.2385
  • 3,000 $0.1653
$0.1653 / $0.5700 Buy Now
DISTI # 74LVCH245ABQ,115
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 2101 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2999 Partner Stock
  • 2,101 $0.1785
  • 2,200 $0.1737
  • 4,300 $0.1690
  • 11,000 $0.1642
  • 22,000 $0.1595
  • 110,000 $0.1547
  • 220,000 $0.1499
$0.1499 / $0.1785 Buy Now
DISTI # 74LVCH245ABQ,115
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1803
  • 12,000 $0.1755
  • 18,000 $0.1707
  • 30,000 $0.1659
  • 60,000 $0.1611
  • 300,000 $0.1563
  • 600,000 $0.1515
$0.1515 / $0.1803 Buy Now
DISTI # 771-LVCH245ABQ115
Mouser Electronics Bus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 RoHS: Compliant 1498
  • 1 $0.6800
  • 10 $0.4920
  • 100 $0.3370
  • 500 $0.2990
  • 1,000 $0.2630
  • 3,000 $0.1650
$0.1650 / $0.6800 Buy Now
Future Electronics 74LVCH Series 3.6 V 3-State Octal Bus Transceiver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1720
  • 6,000 $0.1690
  • 9,000 $0.1670
  • 12,000 $0.1650
  • 15,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 74LVCH Series 3.6 V 3-State Octal Bus Transceiver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1760
  • 6,000 $0.1720
  • 9,000 $0.1700
  • 12,000 $0.1690
  • 15,000 $0.1640
$0.1640 / $0.1760 Buy Now
Rochester Electronics 74LVCH245A - Octal bus transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 2999
  • 1 $0.1735
  • 25 $0.1700
  • 100 $0.1631
  • 500 $0.1561
  • 1,000 $0.1475
$0.1475 / $0.1735 Buy Now
DISTI # 74LVCH245ABQ,115
Avnet Asia Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 12000
  • 6,000 $0.1470
  • 12,000 $0.1426
$0.1426 / $0.1470 Buy Now
DISTI # 74LVCH245ABQ,115
Avnet Silica Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74LVCH245ABQ,115
EBV Elektronik Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVCH245ABQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVCH245ABQ,115 by Nexperia

74LVCH245ABQ,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1998-05-20
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVCH245ABQ,115
    Nexperia
    74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin
    VS

Alternate Parts for 74LVCH245ABQ,115

This table gives cross-reference parts and alternative options found for 74LVCH245ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH245ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC245ABQ,115 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin Nexperia 74LVCH245ABQ,115 vs 74LVC245ABQ,115
Part Number Description Manufacturer Compare
74LVC245ABQ,115 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin Nexperia 74LVCH245ABQ,115 vs 74LVC245ABQ,115

Related Parts for 74LVCH245ABQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH245ABQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH245ABQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVCH245ABQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVCH245ABQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH245ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH245ABQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH245ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH245ABQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH245ABQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: