Part Details for 74LVCH16540DGG-T by NXP Semiconductors
Overview of 74LVCH16540DGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVCH16540DGG-T
74LVCH16540DGG-T CAD Models
74LVCH16540DGG-T Part Data Attributes
|
74LVCH16540DGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVCH16540DGG-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74LVCH16540DGG-T
This table gives cross-reference parts and alternative options found for 74LVCH16540DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH16540DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16540ADGG | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Nexperia | 74LVCH16540DGG-T vs 74LVC16540ADGG |
74LVC16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16540DGG-T vs 74LVC16540ADGG |
74LVCH16540ADGGRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74LVCH16540DGG-T vs 74LVCH16540ADGGRG4 |
HD74LVC16540T-EL | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DB | Renesas Electronics Corporation | 74LVCH16540DGG-T vs HD74LVC16540T-EL |
VCH16540DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16540DGG-T vs VCH16540DGG |
VCH16540DGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16540DGG-T vs VCH16540DGG-T |
74LVCH16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16540DGG-T vs 74LVCH16540ADGG |
HD74LVC16540T | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DB | Renesas Electronics Corporation | 74LVCH16540DGG-T vs HD74LVC16540T |
74LVCH16540ADGGRE4 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74LVCH16540DGG-T vs 74LVCH16540ADGGRE4 |
VC16540ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16540DGG-T vs VC16540ADGG |