Logic
74LVCH16373ADGVRG4
Texas Instruments
Description: 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125

Overview of 74LVCH16373ADGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVCH16373ADGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVCH16373ADGVRG4 by Texas Instruments

74LVCH16373ADGVRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74LVCH16373ADGVRG4
    Texas Instruments
    16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
    VS

Alternate Parts for 74LVCH16373ADGVRG4

This table gives cross-reference parts and alternative options found for 74LVCH16373ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH16373ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH16373ADGVR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74LVCH16373ADGVRG4 vs SN74LVCH16373ADGVR
74LVC16373ADGVRE4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74LVCH16373ADGVRG4 vs 74LVC16373ADGVRE4
74LVC16373ADGVRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74LVCH16373ADGVRG4 vs 74LVC16373ADGVRG4
Part Number Description Manufacturer Compare
SN74LVCH16373AZRDR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, FBGA-54 Texas Instruments 74LVCH16373ADGVRG4 vs SN74LVCH16373AZRDR
74LVCH16373ADGVRE4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74LVCH16373ADGVRG4 vs 74LVCH16373ADGVRE4
SN74LVCH16373ADGVR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74LVCH16373ADGVRG4 vs SN74LVCH16373ADGVR
74VCXH16373T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVCH16373ADGVRG4 vs 74VCXH16373T
SN74AVCH16374DGGR AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74LVCH16373ADGVRG4 vs SN74AVCH16374DGGR
74ALVCH16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVCH16373ADGVRG4 vs 74ALVCH16373DGGRG4
SN74LVC16373AZRDR 16-Bit Transparent D-Type Latch With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVCH16373ADGVRG4 vs SN74LVC16373AZRDR
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74LVCH16373ADGVRG4 vs 74VCXH16373DTR
SN74LVCH16373AZQLR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVCH16373ADGVRG4 vs SN74LVCH16373AZQLR
SN74AVCH16374DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74LVCH16373ADGVRG4 vs SN74AVCH16374DGG

Related Parts for 74LVCH16373ADGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH16373ADGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH16373ADGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVCH16373ADGVRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVCH16373ADGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH16373ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH16373ADGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH16373ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH16373ADGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH16373ADGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: