Part Details for 74LVCH162374ADGG-T by Nexperia
Overview of 74LVCH162374ADGG-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVCH162374ADGG-T
74LVCH162374ADGG-T CAD Models
74LVCH162374ADGG-T Part Data Attributes
|
74LVCH162374ADGG-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH162374ADGG-T
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Logic IC Type | BUS DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74LVCH162374ADGG-T
This table gives cross-reference parts and alternative options found for 74LVCH162374ADGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH162374ADGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCXH162374MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LVCH162374ADGG-T vs 74LCXH162374MTD |
74LCXH162374MTD | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LVCH162374ADGG-T vs 74LCXH162374MTD |
74LVCH162374ADGG:5 | Nexperia | Check for Price | 74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us TSSOP 48-Pin | 74LVCH162374ADGG-T vs 74LVCH162374ADGG:5 |
IDT74LVC162374APA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | 74LVCH162374ADGG-T vs IDT74LVC162374APA8 |
74LCXH162374MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LVCH162374ADGG-T vs 74LCXH162374MTDX |
VC162374ADGG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | 74LVCH162374ADGG-T vs VC162374ADGG |
VC162374ADGG-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74LVCH162374ADGG-T vs VC162374ADGG-T |
74LCXH162374MTX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LVCH162374ADGG-T vs 74LCXH162374MTX |
74LCX162374MTDX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LVCH162374ADGG-T vs 74LCX162374MTDX_NL |