Logic
74LVCH162244AGRE4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48

Overview of 74LVCH162244AGRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74LVCH162244AGRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH162244AGRE4 by Texas Instruments

74LVCH162244AGRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
10.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVCH162244AGRE4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
    VS

Alternate Parts for 74LVCH162244AGRE4

This table gives cross-reference parts and alternative options found for 74LVCH162244AGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH162244AGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX162244TTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, ROHS COMPLIANT, TSSOP-48 STMicroelectronics 74LVCH162244AGRE4 vs 74LCX162244TTR
74LCX16244ATTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVCH162244AGRE4 vs 74LCX16244ATTR
74LVC16244ADGG-Q100 Bus Driver Nexperia 74LVCH162244AGRE4 vs 74LVC16244ADGG-Q100
74LVCH16244ADGG-T Bus Driver Nexperia 74LVCH162244AGRE4 vs 74LVCH16244ADGG-T
HD74LVC16244ATEL-E LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74LVCH162244AGRE4 vs HD74LVC16244ATEL-E
935238450512 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVCH162244AGRE4 vs 935238450512
74LVC16244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVCH162244AGRE4 vs 74LVC16244ADG-T
74LVC16244ADGG,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVCH162244AGRE4 vs 74LVC16244ADGG,112
935235150518 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVCH162244AGRE4 vs 935235150518
74LCX16244TTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVCH162244AGRE4 vs 74LCX16244TTR
Part Number Description Manufacturer Compare
74LVCH16244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVCH162244AGRE4 vs 74LVCH16244ADG-T
SN74LVC16244ADGG 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVCH162244AGRE4 vs SN74LVC16244ADGG
74LVC16244ADGG,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74LVCH162244AGRE4 vs 74LVC16244ADGG,112
74LVCH16244ADGG,11 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74LVCH162244AGRE4 vs 74LVCH16244ADGG,11
74LVCH16244ADGG-T Bus Driver Nexperia 74LVCH162244AGRE4 vs 74LVCH16244ADGG-T
935238710112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74LVCH162244AGRE4 vs 935238710112
74LVCH162244ADGG Bus Driver Nexperia 74LVCH162244AGRE4 vs 74LVCH162244ADGG
74LVCH162244ADGG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVCH162244AGRE4 vs 74LVCH162244ADGG
HD74LVC16244ATEL-E LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74LVCH162244AGRE4 vs HD74LVC16244ATEL-E
74LVC16244ADGGG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LVCH162244AGRE4 vs 74LVC16244ADGGG4

Related Parts for 74LVCH162244AGRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH162244AGRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH162244AGRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVCH162244AGRE4 would you like to use for your alert(s)?
  • Please alert me when 74LVCH162244AGRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH162244AGRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH162244AGRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH162244AGRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH162244AGRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH162244AGRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: