Part Details for 74LVC86AT14-13 by Diodes Incorporated
Overview of 74LVC86AT14-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LVC86AT14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC86AT14-13TR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0782 / $0.1170 | Buy Now |
DISTI #
74LVC86AT14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC86AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.0892 | Buy Now |
DISTI #
621-74LVC86AT14-13
|
Mouser Electronics | Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA RoHS: Compliant | 1919 |
|
$0.0850 / $0.4900 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0808 / $0.0920 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0808 / $0.0920 | Buy Now |
DISTI #
74LVC86AT14-13
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 1.65÷5.5VDC, LVC Min Qty: 5 | 2487 |
|
$0.0770 / $0.1690 | Buy Now |
DISTI #
74LVC86AT14-13
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74LVC86AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE XOR 4CH 2-INP 14-TSSOP | 2450 |
|
$0.1103 | Buy Now |
Part Details for 74LVC86AT14-13
74LVC86AT14-13 CAD Models
74LVC86AT14-13 Part Data Attributes
|
74LVC86AT14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC86AT14-13
Diodes Incorporated
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC86AT14-13
This table gives cross-reference parts and alternative options found for 74LVC86AT14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86AT14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32DC | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 74LVC86AT14-13 vs 74F32DC |
SN74AC32DRE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74LVC86AT14-13 vs SN74AC32DRE4 |
54F32DC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | 74LVC86AT14-13 vs 54F32DC |
JM38510/30501BDA | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 74LVC86AT14-13 vs JM38510/30501BDA |
CD74AC32MX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | 74LVC86AT14-13 vs CD74AC32MX |
74F32DCQR | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74LVC86AT14-13 vs 74F32DCQR |
HD74HC32RPEL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74LVC86AT14-13 vs HD74HC32RPEL |
MC74F32DR2 | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LVC86AT14-13 vs MC74F32DR2 |
5962-8772201CA | Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 74LVC86AT14-13 vs 5962-8772201CA |
TC74HC32AFN-EL | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74LVC86AT14-13 vs TC74HC32AFN-EL |