Datasheets
74LVC574ABQ by:

D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PQCC20

Part Details for 74LVC574ABQ by Philips Semiconductors

Overview of 74LVC574ABQ by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for 74LVC574ABQ

74LVC574ABQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC574ABQ Part Data Attributes

74LVC574ABQ Philips Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC574ABQ Philips Semiconductors D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PQCC20
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description QCCN, LCC20,.1X.18,20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PQCC-N20
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Number of Functions 8
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC20,.1X.18,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Packing Method TR
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE

74LVC574ABQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC574ABQ by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC574ABQ by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC574ABQ would you like to use for your alert(s)?
  • Please alert me when 74LVC574ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC574ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC574ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC574ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC574ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC574ABQ by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: