-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3027
|
Newark | Latch, D Type, -40 To 125Deg C, Logic Family/Base Number:74Lvc573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:50Ma, Ic Case/Package:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Nexperia 74LVC573APW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1175 |
|
$0.1390 | Buy Now |
DISTI #
93X4976
|
Newark | Latch, D Type Transp, 3-State, Tssop-20, Logic Family/Base Number:74Lvc573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, rohs Compliant: Yes |Nexperia 74LVC573APW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1300 / $0.1440 | Buy Now |
DISTI #
1727-3077-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9203 In Stock |
|
$0.1321 / $0.3500 | Buy Now |
DISTI #
74LVC573APW,118
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC573APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1217 / $0.1362 | Buy Now |
DISTI #
771-74LVC573APW-T
|
Mouser Electronics | Latches 74LVC573APW/SOT360/TSSOP20 RoHS: Compliant | 10335 |
|
$0.1240 / $0.4000 | Buy Now |
DISTI #
E02:0323_00161898
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2426 | Europe - 52500 |
|
$0.1098 / $0.1235 | Buy Now |
DISTI #
V36:1790_06512650
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2430 | Americas - 5000 |
|
$0.1085 / $0.1219 | Buy Now |
DISTI #
V72:2272_06512650
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 649 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips | Americas - 4212 |
|
$0.1356 / $0.1617 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 150000Reel |
|
$0.1030 / $0.1110 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 7500Reel |
|
$0.1130 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC573APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC573APW,118
Nexperia
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC573APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC573APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC573APW,118 | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC573APW,118 vs 74LVC573APW,118 |
74LVCH573APW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs 74LVCH573APW |
N74LVC573PW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs N74LVC573PW |
74LVC573APW-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVC573APW,118 vs 74LVC573APW-T |
74LVC573APWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs 74LVC573APWDH-T |
7LVC573APWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs 7LVC573APWDH-T |
74LVCH573APW-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs 74LVCH573APW-T |
74LVC573APW-T | Bus Driver | Nexperia | 74LVC573APW,118 vs 74LVC573APW-T |
74LVC573APW | Bus Driver | Nexperia | 74LVC573APW,118 vs 74LVC573APW |
74LVC573APWDH | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,118 vs 74LVC573APWDH |