-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC573ADGVR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125 | |
SN74LVC573ADWRG4 | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | |
SN74LVC573ADBR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3026
|
Newark | Latch, D Type Transp, 3-State, Soic-20, Logic Family/Base Number:74Lvc573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Rohs Compliant: Yes |Nexperia 74LVC573AD,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
1727-4124-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3452 In Stock |
|
$0.2746 / $0.6500 | Buy Now |
DISTI #
74LVC573AD,118
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R - Tape and Reel (Alt: 74LVC573AD,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 / $0.2336 | Buy Now |
DISTI #
771-74LVC573AD-T
|
Mouser Electronics | Latches 74LVC573AD/SOT163/SO20 RoHS: Compliant | 2228 |
|
$0.2420 / $0.6900 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
74LVC573AD,118
|
Avnet Asia | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R (Alt: 74LVC573AD,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2608 / $0.2917 | Buy Now |
DISTI #
74LVC573AD,118
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R (Alt: 74LVC573AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOIC-20-300mil Latches ROHS | 841 |
|
$0.2255 / $0.4329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC573AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC573AD,118
Nexperia
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC573AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC573AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC573ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LVC573AD,118 vs IDT74LVC573ASO |
IDT74LVC573ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LVC573AD,118 vs IDT74LVC573ASO8 |
74LCX573MTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 74LVC573AD,118 vs 74LCX573MTR |
74LVC573AD-T | Bus Driver | Nexperia | 74LVC573AD,118 vs 74LVC573AD-T |
SN74LVC573ADW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC573AD,118 vs SN74LVC573ADW |
SN74LVC573AQDWREP | Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC573AD,118 vs SN74LVC573AQDWREP |
SN74LVC573ADWG4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC573AD,118 vs SN74LVC573ADWG4 |
74LVC573AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 74LVC573AD,118 vs 74LVC573AM |
74LCX573WMX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74LVC573AD,118 vs 74LCX573WMX |
CLVC573AQDWRG4Q1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC573AD,118 vs CLVC573AQDWRG4Q1 |