-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1285
|
Newark | Analogue Switch, Quad, Spst, Tssop-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:195Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC4066PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2276 |
|
$0.3800 / $0.8330 | Buy Now |
DISTI #
1727-7306-1-ND
|
DigiKey | IC SW SPST-NOX4 10OHM 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16259 In Stock |
|
$0.3080 / $0.8100 | Buy Now |
DISTI #
74LVC4066PW,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4066PW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1217 Partner Stock |
|
RFQ | |
DISTI #
74LVC4066PW,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4066PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2860 / $0.3405 | Buy Now |
DISTI #
771-74LVC4066PW-T
|
Mouser Electronics | Analog Switch ICs 74LVC4066PW/SOT402/TSSOP14 RoHS: Compliant | 9602 |
|
$0.2980 / $0.7000 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V SMT Quad Bilateral Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 12500Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V SMT Quad Bilateral Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Rochester Electronics | 74LVC4066 - Quad bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 57 |
|
$0.2532 / $0.2979 | Buy Now |
DISTI #
74LVC4066PW.118
|
TME | IC: digital, switch,SPST, CMOS, SMD, TSSOP14, 1.65÷5.5VDC, LVC Min Qty: 1 | 1646 |
|
$0.2800 / $0.7100 | Buy Now |
DISTI #
74LVC4066PW,118
|
Avnet Asia | Analog Switch Quad SPST 14-Pin TSSOP T/R (Alt: 74LVC4066PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 2500 |
|
$0.2663 / $0.3234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4066PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4066PW,118
Nexperia
74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8.5 ns | |
Switch-on Time-Max | 6.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC4066PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4066PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW,118 vs 74LVC4066PW,112 |