Logic
74LVC3G14GM
Description: IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate

Overview of 74LVC3G14GM by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 74LVC3G14GM by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC3G14GM by NXP Semiconductors

74LVC3G14GM
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
S-PQCC-N8
Length
1.6 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. 74LVC3G14GM
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate
    VS

Alternate Parts for 74LVC3G14GM

This table gives cross-reference parts and alternative options found for 74LVC3G14GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G14GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC3G14DC IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate NXP Semiconductors 74LVC3G14GM vs 74HC3G14DC
74AHCT2G00DC,125 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin NXP Semiconductors 74LVC3G14GM vs 74AHCT2G00DC,125
74HC3G04DC,125 74HC(T)3G04 - Inverter SSOP 8-Pin NXP Semiconductors 74LVC3G14GM vs 74HC3G04DC,125
74LVC3G34GM IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PBCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74LVC3G14GM vs 74LVC3G34GM
74LVC3GU04DC,125 74LVC3GU04 - Triple inverter SSOP 8-Pin NXP Semiconductors 74LVC3G14GM vs 74LVC3GU04DC,125
74AUP3G04GT,115 74AUP3G04 - Low-power triple inverter SON 8-Pin NXP Semiconductors 74LVC3G14GM vs 74AUP3G04GT,115
74AUP2G02DC,125 74AUP2G02 - Low-power dual 2-input NOR gate SSOP 8-Pin NXP Semiconductors 74LVC3G14GM vs 74AUP2G02DC,125
74AUP2G132DC IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC3G14GM vs 74AUP2G132DC
74LVC3G07GM IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74LVC3G14GM vs 74LVC3G07GM
74HC3G14DC,125 74HC(T)3G14 - Triple inverting Schmitt trigger SSOP 8-Pin NXP Semiconductors 74LVC3G14GM vs 74HC3G14DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC3G14GM by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC3G14GM by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC3G14GM would you like to use for your alert(s)?
  • Please alert me when 74LVC3G14GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC3G14GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC3G14GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC3G14GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC3G14GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC3G14GM by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: