Datasheets
74LVC3G04GM by:

Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8

Part Details for 74LVC3G04GM by Nexperia

Overview of 74LVC3G04GM by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Part Details for 74LVC3G04GM

74LVC3G04GM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC3G04GM Part Data Attributes

74LVC3G04GM Nexperia
Buy Now Datasheet
Compare Parts:
74LVC3G04GM Nexperia Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description HVQCCN,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code S-PQCC-N8
JESD-609 Code e4
Length 1.6 mm
Logic IC Type INVERTER
Moisture Sensitivity Level 1
Number of Functions 3
Number of Inputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for 74LVC3G04GM

This table gives cross-reference parts and alternative options found for 74LVC3G04GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G04GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC3G04GM,125 74LVC3G04 - Triple inverter@en-us QFN 8-Pin Nexperia 74LVC3G04GM vs 74LVC3G04GM,125
Part Number Description Manufacturer Compare
74LVC3GU04GM,125 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin Nexperia 74LVC3G04GM vs 74LVC3GU04GM,125
74LVC3G06GT,115 74LVC3G06 - Triple inverter with open-drain output@en-us SON 8-Pin Nexperia 74LVC3G04GM vs 74LVC3G06GT,115
PI74STX3G04UX Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MSOP-8 Pericom Semiconductor Corporation 74LVC3G04GM vs PI74STX3G04UX
SN74LVC2G04DCUR LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, VSOP-8 Texas Instruments 74LVC3G04GM vs SN74LVC2G04DCUR
74LVC3G14GT Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G04GM vs 74LVC3G14GT
74LVC3GU04DCTRG4 LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments 74LVC3G04GM vs 74LVC3GU04DCTRG4
74LVC3GU04GD Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G04GM vs 74LVC3GU04GD
74LVC3G14GM,125 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us QFN 8-Pin Nexperia 74LVC3G04GM vs 74LVC3G14GM,125
74LVC3G06GT Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G04GM vs 74LVC3G06GT
74LVC3G04GD,125 74LVC3G04 - Triple inverter@en-us SON 8-Pin Nexperia 74LVC3G04GM vs 74LVC3G04GD,125

74LVC3G04GM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC3G04GM by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC3G04GM by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC3G04GM would you like to use for your alert(s)?
  • Please alert me when 74LVC3G04GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC3G04GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC3G04GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC3G04GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC3G04GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC3G04GM by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: