Part Details for 74LVC3G04DC by Nexperia
Overview of 74LVC3G04DC by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC3G04DCUR | Texas Instruments | Triple Inverter Gate 8-VSSOP -40 to 125 | |
SN74LVC3G04DCURG4 | Texas Instruments | Triple Inverter Gate 8-VSSOP -40 to 125 | |
SN74LVC3G04DCTRG4 | Texas Instruments | Triple Inverter Gate 8-SM8 -40 to 125 |
Part Details for 74LVC3G04DC
74LVC3G04DC CAD Models
74LVC3G04DC Part Data Attributes
|
74LVC3G04DC
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G04DC
Nexperia
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC3G04DC
This table gives cross-reference parts and alternative options found for 74LVC3G04DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G04DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL37WZ04USG | Triple Inverter, US8, 3000-REEL | onsemi | 74LVC3G04DC vs NL37WZ04USG |
NL37WZ04US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | 74LVC3G04DC vs NL37WZ04US |
74LVC3G04DC-Q100H | 74LVC3G04-Q100 - Triple inverter@en-us SSOP 8-Pin | Nexperia | 74LVC3G04DC vs 74LVC3G04DC-Q100H |
74LVC3G04DC-Q100 | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G04DC vs 74LVC3G04DC-Q100 |