Part Details for 74LVC38ABQ,115 by NXP Semiconductors
Overview of 74LVC38ABQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 74LVC38ABQ,115
74LVC38ABQ,115 CAD Models
74LVC38ABQ,115 Part Data Attributes
|
74LVC38ABQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC38ABQ,115
NXP Semiconductors
74LVC38A - Quad 2-input NAND gate; open-drain QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC38ABQ,115
This table gives cross-reference parts and alternative options found for 74LVC38ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC38ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08CW | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LVC38ABQ,115 vs 74VHC08CW |
74AHCT14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LVC38ABQ,115 vs 74AHCT14BQ,115 |
74VHC132CW | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LVC38ABQ,115 vs 74VHC132CW |
74AHCT08BQ,115 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us QFN 14-Pin | Nexperia | 74LVC38ABQ,115 vs 74AHCT08BQ,115 |
74AHC32BQ | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74LVC38ABQ,115 vs 74AHC32BQ |
CD4010BHMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | Harris Semiconductor | 74LVC38ABQ,115 vs CD4010BHMSR |
74AHCT32BQ | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74LVC38ABQ,115 vs 74AHCT32BQ |
5962R9581401V9A | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 74LVC38ABQ,115 vs 5962R9581401V9A |
74LVC11BQ | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PQCC14 | Nexperia | 74LVC38ABQ,115 vs 74LVC11BQ |
74AHCT132BQ,115 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LVC38ABQ,115 vs 74AHCT132BQ,115 |