Logic
74LVC374ABQ,115
Description: 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us QFN 20-Pin

Overview of 74LVC374ABQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LVC374ABQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2623
Newark Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC374ABQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4580
  • 10 $0.3920
  • 25 $0.3590
  • 50 $0.3270
  • 100 $0.2930
  • 250 $0.2620
  • 500 $0.2300
  • 1,000 $0.1780
$0.1780 / $0.4580 Buy Now
DISTI # 1727-74LVC374ABQ,115CT-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4400
  • 3,000 $0.1510
  • 6,000 $0.1458
  • 9,000 $0.1432
  • 15,000 $0.1404
  • 21,000 $0.1387
  • 30,000 $0.1371
$0.1371 / $0.4400 Buy Now
DISTI # 74LVC374ABQ,115
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC374ABQ,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 546 Partner Stock
RFQ
DISTI # 74LVC374ABQ,115
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC374ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1361
  • 12,000 $0.1324
  • 18,000 $0.1288
  • 30,000 $0.1252
  • 60,000 $0.1215
  • 300,000 $0.1179
  • 600,000 $0.1143
$0.1143 / $0.1361 Buy Now
DISTI # 771-LVC3ABQ115
Mouser Electronics Flip Flops 74LVC374ABQ/SOT764/DHVQFN20 RoHS: Compliant 0
  • 1 $0.4400
  • 10 $0.3880
  • 100 $0.3490
  • 500 $0.3270
  • 1,000 $0.2960
  • 3,000 $0.1410
  • 9,000 $0.1320
  • 24,000 $0.1250
  • 45,000 $0.1240
$0.1240 / $0.4400 Order Now
Future Electronics 74LVC Series 3.3 V SMT Single Octal D-Type Flip-Flop, 3-State - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1290
  • 6,000 $0.1270
  • 9,000 $0.1250
  • 12,000 $0.1240
  • 15,000 $0.1210
$0.1210 / $0.1290 Buy Now
DISTI # 74LVC374ABQ,115
Avnet Silica (Alt: 74LVC374ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC374ABQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC374ABQ,115 by Nexperia

74LVC374ABQ,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20
Pin Count
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC374ABQ,115
    Nexperia
    74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us QFN 20-Pin
    VS

Alternate Parts for 74LVC374ABQ,115

This table gives cross-reference parts and alternative options found for 74LVC374ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC374ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX374BQX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3000-REEL onsemi 74LVC374ABQ,115 vs 74LCX374BQX
74LVC374ABQ LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 NXP Semiconductors 74LVC374ABQ,115 vs 74LVC374ABQ
SN74LVC374ARGYR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments 74LVC374ABQ,115 vs SN74LVC374ARGYR
74LCX374BQX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 Fairchild Semiconductor Corporation 74LVC374ABQ,115 vs 74LCX374BQX
74LVC374ABQ Bus Driver Nexperia 74LVC374ABQ,115 vs 74LVC374ABQ
74LVC374ABQ,115 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state QFN 20-Pin NXP Semiconductors 74LVC374ABQ,115 vs 74LVC374ABQ,115
Part Number Description Manufacturer Compare
SN74LVCH32374AGKE LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 Texas Instruments 74LVC374ABQ,115 vs SN74LVCH32374AGKE
74LVCH32374AEC,551 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin NXP Semiconductors 74LVC374ABQ,115 vs 74LVCH32374AEC,551
SN74LVC32374AGKER 32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85 Texas Instruments 74LVC374ABQ,115 vs SN74LVC32374AGKER
SN74LVCH32374AZKER 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVC374ABQ,115 vs SN74LVCH32374AZKER
74LVC374ABQ Bus Driver Nexperia 74LVC374ABQ,115 vs 74LVC374ABQ
74LCX374BQX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3000-REEL onsemi 74LVC374ABQ,115 vs 74LCX374BQX
SN74LVC374ARGYR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments 74LVC374ABQ,115 vs SN74LVC374ARGYR
74LCX32374GX Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVC374ABQ,115 vs 74LCX32374GX
SN74LVCH16374ADGVR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74LVC374ABQ,115 vs SN74LVCH16374ADGVR
935264449557 IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVC374ABQ,115 vs 935264449557

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC374ABQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC374ABQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC374ABQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC374ABQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC374ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC374ABQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC374ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC374ABQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC374ABQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: