There are no models available for this part yet.
Overview of 74LVC32AS14-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LVC32AS14-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74LVC32AS14-13DICT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4477 In Stock |
|
$0.0788 / $0.3700 | Buy Now | |
DISTI #
74LVC32AS14-13
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC32AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.0557 | Buy Now | |
DISTI #
621-74LVC32AS14-13
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA RoHS: Compliant | 2051 |
|
$0.0790 / $0.3700 | Buy Now | |
Future Electronics | 74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0905 | Buy Now | ||
Future Electronics | 74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0905 | Buy Now | ||
DISTI #
74LVC32AS14-13
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, SO14, 1.65÷5.5VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0870 / $0.1720 | RFQ | |
DISTI #
74LVC32AS14-13
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LVC32AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
LCSC | 40uA 1.65V3.6V 4 4.1ns3.3V50pF ORGate SO-14 Logic Gates ROHS | 20 |
|
$0.0925 / $0.0975 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1010 | Buy Now |
CAD Models for 74LVC32AS14-13 by Diodes Incorporated
Part Data Attributes for 74LVC32AS14-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, SO-14
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.635 mm
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
10.2 ns
|
Seated Height-Max
|
1.73 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for 74LVC32AS14-13
This table gives cross-reference parts and alternative options found for 74LVC32AS14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32AS14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32AD-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74LVC32AS14-13 vs 74LVC32AD-Q100J |
74LVC32AD,118 | 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74LVC32AS14-13 vs 74LVC32AD,118 |
MC74LCX32MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74LVC32AS14-13 vs MC74LCX32MELG |
74LVC32AD,112 | 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74LVC32AS14-13 vs 74LVC32AD,112 |
74LCX32MX | Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LVC32AS14-13 vs 74LCX32MX |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74LVC32AS14-13 vs MC74LCX32DR2 |