-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66 - Bilateral switch@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3428
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G66GN,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
1727-7447-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6017 In Stock |
|
$0.0638 / $0.4300 | Buy Now |
DISTI #
74LVC2G66GN,115
|
Avnet Americas | High-Speed Si-Gate Bilateral Switch CMOS/LVTTL Low-Power Low-Voltage 440MHz SPST-NO 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G66GN,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.0747 | Buy Now |
DISTI #
771-74LVC2G66GN115
|
Mouser Electronics | Analog Switch ICs 74LVC2G66GN/SOT1116/X2SON8 RoHS: Compliant | 10013 |
|
$0.0630 / $0.4100 | Buy Now |
|
Future Electronics | low-power, low-voltage, high-speed Si-gate CMOS device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0656 | Buy Now |
|
Rochester Electronics | 74LVC2G66 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 6978 |
|
$0.0563 / $0.0662 | Buy Now |
DISTI #
74LVC2G66GN,115
|
Avnet Asia | High-Speed Si-Gate Bilateral Switch CMOS/LVTTL Low-Power Low-Voltage 440MHz SPST-NO 8-Pin XSON T/R (Alt: 74LVC2G66GN,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0582 / $0.0651 | Buy Now |
DISTI #
74LVC2G66GN,115
|
Avnet Silica | (Alt: 74LVC2G66GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G66GN,115
|
EBV Elektronik | (Alt: 74LVC2G66GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66GN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66GN,115
Nexperia
74LVC2G66 - Bilateral switch@en-us SON 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |