Logic
74LVC2G34GM,132
Description: 74LVC2G34 - Dual buffer gate@en-us SON 6-Pin

Overview of 74LVC2G34GM,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for 74LVC2G34GM,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-74LVC2G34GM,132TR-ND
DigiKey IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0780
  • 10,000 $0.0754
  • 15,000 $0.0741
  • 25,000 $0.0726
  • 35,000 $0.0717
  • 50,000 $0.0709
  • 125,000 $0.0691
$0.0691 / $0.0780 Buy Now
DISTI # 74LVC2G34GM,132
Avnet Americas Buffer 2-CH Non-Inverting CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G34GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel 0
  • 15,000 $0.0705
  • 25,000 $0.0686
  • 40,000 $0.0667
  • 75,000 $0.0649
  • 150,000 $0.0630
  • 750,000 $0.0611
  • 1,500,000 $0.0592
$0.0592 / $0.0705 Buy Now
DISTI # 771-LVC2G34GM132
Mouser Electronics Buffers & Line Drivers 74LVC2G34GM/SOT886/XSON6 RoHS: Compliant 0
  • 5,000 $0.0850
  • 10,000 $0.0780
  • 25,000 $0.0730
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.0850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.0636
$0.0636 Buy Now
DISTI # 74LVC2G34GM,132
Avnet Silica Buffer 2-CH Non-Inverting CMOS 6-Pin XSON T/R (Alt: 74LVC2G34GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 10000
Buy Now

CAD Models for 74LVC2G34GM,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G34GM,132 by Nexperia

74LVC2G34GM,132
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC2G34GM,132
    Nexperia
    74LVC2G34 - Dual buffer gate@en-us SON 6-Pin
    VS

Alternate Parts for 74LVC2G34GM,132

This table gives cross-reference parts and alternative options found for 74LVC2G34GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G34GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G34GM,115 74LVC2G34 - Dual buffer gate SON 6-Pin NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM,115
74LVC2G34GM,115 74LVC2G34 - Dual buffer gate@en-us SON 6-Pin Nexperia 74LVC2G34GM,132 vs 74LVC2G34GM,115
74LVC2G34GM Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia 74LVC2G34GM,132 vs 74LVC2G34GM
NC7WZ16L6X TinyLogic UHS Dual Buffer, 5000-REEL onsemi 74LVC2G34GM,132 vs NC7WZ16L6X
74LVC2G34GM,132 74LVC2G34 - Dual buffer gate SON 6-Pin NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM,132
74LVC2G34GM IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM
Part Number Description Manufacturer Compare
74LVC2G34GM,115 74LVC2G34 - Dual buffer gate SON 6-Pin NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM,115
NC7WZ16L6X TinyLogic UHS Dual Buffer, 5000-REEL onsemi 74LVC2G34GM,132 vs NC7WZ16L6X
74LVC2G34GF IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GF
74LVC2G34GM Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia 74LVC2G34GM,132 vs 74LVC2G34GM
74LVC2G34GM,115 74LVC2G34 - Dual buffer gate@en-us SON 6-Pin Nexperia 74LVC2G34GM,132 vs 74LVC2G34GM,115
74LVC2G34GM IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM
74LVC2G34GM,132 74LVC2G34 - Dual buffer gate SON 6-Pin NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GM,132
74LVC2G34GF,132 74LVC2G34 - Dual buffer gate@en-us SON 6-Pin Nexperia 74LVC2G34GM,132 vs 74LVC2G34GF,132
74LVC2G34GF,132 74LVC2G34 - Dual buffer gate SON 6-Pin NXP Semiconductors 74LVC2G34GM,132 vs 74LVC2G34GF,132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G34GM,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G34GM,132 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC2G34GM,132 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G34GM,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G34GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G34GM,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G34GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G34GM,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G34GM,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: