Logic
74LVC2G125RA3-7
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, X2-DFN1210-8

Overview of 74LVC2G125RA3-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for 74LVC2G125RA3-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3370
Newark Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC2G125RA3-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4975
  • 1 $0.4160
  • 10 $0.3130
  • 25 $0.2740
  • 50 $0.2260
  • 100 $0.1770
  • 250 $0.1460
  • 500 $0.1160
  • 1,000 $0.0890
$0.0890 / $0.4160 Buy Now
DISTI # 74LVC2G125RA3-7DICT-ND
DigiKey IC BUFFER NON-INVERT 5.5V 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4959
In Stock
  • 1 $0.4000
  • 10 $0.3010
  • 25 $0.2632
  • 100 $0.1702
  • 250 $0.1409
  • 500 $0.1127
  • 1,000 $0.0864
  • 2,500 $0.0751
  • 5,000 $0.0720
  • 10,000 $0.0658
  • 15,000 $0.0627
  • 25,000 $0.0593
  • 35,000 $0.0572
  • 50,000 $0.0553
  • 125,000 $0.0510
$0.0510 / $0.4000 Buy Now
DISTI # 74LVC2G125RA3-7
Avnet Americas LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74LVC2G125RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 60000 Factory Stock
  • 5,000 $0.0366
$0.0366 Buy Now
DISTI # 621-74LVC2G125RA3-7
Mouser Electronics Buffers & Line Drivers Logic LVC 2 Gate RoHS: Compliant 4815
  • 1 $0.4000
  • 10 $0.2640
  • 100 $0.1130
  • 1,000 $0.0760
  • 5,000 $0.0610
  • 10,000 $0.0540
$0.0540 / $0.4000 Buy Now
Future Electronics 74LVC Series 5.5 V SMT Dual Buffer Gate with 3-State Outputs - X2-DFN1210-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0523
  • 15,000 $0.0504
  • 25,000 $0.0495
  • 50,000 $0.0484
  • 100,000 $0.0466
$0.0466 / $0.0523 Buy Now
Future Electronics 74LVC Series 5.5 V SMT Dual Buffer Gate with 3-State Outputs - X2-DFN1210-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0523
  • 15,000 $0.0504
  • 25,000 $0.0495
  • 50,000 $0.0484
  • 100,000 $0.0466
$0.0466 / $0.0523 Buy Now
DISTI # 74LVC2G125RA3-7
TME IC: digital, buffer, Ch: 2, CMOS, SMD, X2-DFN1210-8, 1.65÷5.5VDC Min Qty: 1 0
  • 1 $0.3800
  • 10 $0.1470
  • 25 $0.1191
  • 100 $0.0865
  • 500 $0.0662
  • 1,000 $0.0614
  • 2,500 $0.0572
$0.0572 / $0.3800 RFQ
DISTI # 74LVC2G125RA3-7
Avnet Silica LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K (Alt: 74LVC2G125RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Silica - 5000
Buy Now
LCSC 32mA 1 1.65V5.5V 32mA 2 X2-DFN1210-8 Buffers Drivers Receivers Transceivers ROHS 4953
  • 5 $0.0990
  • 50 $0.0817
  • 150 $0.0730
  • 500 $0.0665
  • 2,500 $0.0587
  • 5,000 $0.0561
$0.0561 / $0.0990 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.0674
$0.0674 Buy Now

CAD Models for 74LVC2G125RA3-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G125RA3-7 by Diodes Incorporated

74LVC2G125RA3-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
X2-DFN1210-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
1.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.04,12
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.4 ns
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.3 mm
Terminal Position
DUAL
Width
1 mm
Want to compare parts?
  1. 74LVC2G125RA3-7
    Diodes Incorporated
    Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, X2-DFN1210-8
    VS

Related Parts for 74LVC2G125RA3-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G125RA3-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G125RA3-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 74LVC2G125RA3-7 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G125RA3-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G125RA3-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G125RA3-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G125RA3-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G125RA3-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G125RA3-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: