-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G08 - Dual 2-input AND gate@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3362
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G08GS,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
1727-7465-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3518 In Stock |
|
$0.0866 / $0.3300 | Buy Now |
DISTI #
74LVC2G08GS,115
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G08GS,115) RoHS: Compliant Min Qty: 4379 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13890 Partner Stock |
|
RFQ | |
DISTI #
74LVC2G08GS,115
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G08GS,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0726 / $0.0864 | Buy Now |
DISTI #
771-74LVC2G08GS115
|
Mouser Electronics | Logic Gates 74LVC2G08GS/SOT1203/X2SON8 RoHS: Compliant | 4107 |
|
$0.0790 / $0.4500 | Buy Now |
|
Future Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0715 / $0.0795 | Buy Now |
|
Rochester Electronics | 74LVC2G08 - Dual 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 13890 |
|
$0.0708 / $0.0833 | Buy Now |
DISTI #
74LVC2G08GS,115
|
Avnet Silica | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R (Alt: 74LVC2G08GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G08GS,115
|
EBV Elektronik | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R (Alt: 74LVC2G08GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G08GS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08GS,115
Nexperia
74LVC2G08 - Dual 2-input AND gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G08GS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08GS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G08GF,115 | 74LVC2G08 - Dual 2-input AND gate@en-us SON 8-Pin | Nexperia | 74LVC2G08GS,115 vs 74LVC2G08GF,115 |