Part Details for 74LVC245ASOG by Rochester Electronics LLC
Overview of 74LVC245ASOG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC245ASOG | Renesas Electronics Corporation | BUFFERED TRACEIVER | |
74LVC245ASOG8 | Renesas Electronics Corporation | BUFFERED TRACEIVER |
Part Details for 74LVC245ASOG
74LVC245ASOG CAD Models
74LVC245ASOG Part Data Attributes
|
74LVC245ASOG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LVC245ASOG
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.827 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.3 ns | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74LVC245ASOG
This table gives cross-reference parts and alternative options found for 74LVC245ASOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC245ASOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245ASOG | SOIC-20, Tube | Integrated Device Technology Inc | 74LVC245ASOG vs 74LVC245ASOG |
SN74LVCZ245ADWRE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC245ASOG vs SN74LVCZ245ADWRE4 |
SN74LVC245ADWRG4 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245ASOG vs SN74LVC245ADWRG4 |
SN74LVC245ADWG4 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245ASOG vs SN74LVC245ADWG4 |
QS74LVC245ASO | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74LVC245ASOG vs QS74LVC245ASO |
SN74LVC245ADWR | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245ASOG vs SN74LVC245ADWR |
SN74LVCZ245ADWR | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVC245ASOG vs SN74LVCZ245ADWR |
SN74LVC245ADW | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245ASOG vs SN74LVC245ADW |
QS74LVC245ASOX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74LVC245ASOG vs QS74LVC245ASOX |
SN74LVCZ245ADWRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC245ASOG vs SN74LVCZ245ADWRG4 |