Part Details for 74LVC245AMTR by STMicroelectronics
Overview of 74LVC245AMTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC245AMTR
74LVC245AMTR CAD Models
74LVC245AMTR Part Data Attributes
|
74LVC245AMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LVC245AMTR
STMicroelectronics
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVC245AMTR
This table gives cross-reference parts and alternative options found for 74LVC245AMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC245AMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245ASOG | SOIC-20, Tube | Integrated Device Technology Inc | 74LVC245AMTR vs 74LVC245ASOG |
SN74LVCZ245ADWRE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC245AMTR vs SN74LVCZ245ADWRE4 |
SN74LVC245ADWRG4 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245AMTR vs SN74LVC245ADWRG4 |
SN74LVC245ADWG4 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245AMTR vs SN74LVC245ADWG4 |
QS74LVC245ASO | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74LVC245AMTR vs QS74LVC245ASO |
SN74LVC245ADWR | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245AMTR vs SN74LVC245ADWR |
SN74LVCZ245ADWR | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVC245AMTR vs SN74LVCZ245ADWR |
SN74LVC245ADW | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC245AMTR vs SN74LVC245ADW |
QS74LVC245ASOX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74LVC245AMTR vs QS74LVC245ASOX |
SN74LVCZ245ADWRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC245AMTR vs SN74LVCZ245ADWRG4 |