Logic
74LVC244ABQ,115
Description: 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin

Overview of 74LVC244ABQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC244ABQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH6237
Newark 74Lvc244Abq/Sot764/Dhvqfn20 Rohs Compliant: Yes |Nexperia 74LVC244ABQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1070
  • 6,000 $0.1040
  • 12,000 $0.1010
  • 18,000 $0.0980
  • 24,000 $0.0950
  • 30,000 $0.0930
  • 300,000 $0.0900
$0.0900 / $0.1070 Buy Now
DISTI # 1727-6996-1-ND
DigiKey IC BUF NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22965
In Stock
  • 1 $0.2600
  • 10 $0.1730
  • 25 $0.1516
  • 100 $0.1282
  • 250 $0.1169
  • 500 $0.1148
  • 3,000 $0.1148
$0.1148 / $0.2600 Buy Now
DISTI # 74LVC244ABQ,115
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC244ABQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.1080
  • 15,000 $0.1051
  • 24,000 $0.1022
  • 45,000 $0.0994
  • 90,000 $0.0965
  • 450,000 $0.0936
  • 900,000 $0.0907
$0.0907 / $0.1080 Buy Now
DISTI # 771-LVC244ABQ115
Mouser Electronics Buffers & Line Drivers 74LVC244ABQ/SOT764/DHVQFN20 RoHS: Compliant 19697
  • 1 $0.2900
  • 10 $0.2290
  • 100 $0.1700
  • 500 $0.1380
  • 1,000 $0.1150
  • 3,000 $0.1080
  • 9,000 $0.1060
  • 24,000 $0.1050
  • 45,000 $0.1030
$0.1030 / $0.2900 Buy Now
Future Electronics 74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 51000
Reel
  • 3,000 $0.1250
  • 6,000 $0.1220
  • 9,000 $0.1210
  • 12,000 $0.1200
  • 15,000 $0.1170
$0.1170 / $0.1250 Buy Now
Future Electronics 74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 9000
Reel
  • 3,000 $0.1080
  • 6,000 $0.1060
  • 12,000 $0.1030
  • 15,000 $0.1020
  • 45,000 $0.0971
$0.0971 / $0.1080 Buy Now
Rochester Electronics 74LVC244A - Octal buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 122955
  • 1 $0.1040
  • 25 $0.1019
  • 100 $0.0978
  • 500 $0.0936
  • 1,000 $0.0884
$0.0884 / $0.1040 Buy Now
DISTI # 74LVC244ABQ.115
TME IC: digital, 3-state,8bit,buffer,octal,line driver, Ch: 2, IN: 5 Min Qty: 1 0
  • 1 $0.3680
  • 3 $0.3510
  • 10 $0.3110
  • 25 $0.2640
  • 100 $0.2360
  • 500 $0.1950
  • 3,000 $0.1690
$0.1690 / $0.3680 RFQ
DISTI # 74LVC244ABQ,115
Avnet Asia Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74LVC244ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1290
  • 6,000 $0.1204
  • 9,000 $0.1173
  • 15,000 $0.1143
  • 30,000 $0.1115
  • 75,000 $0.1088
  • 150,000 $0.1062
$0.1062 / $0.1290 Buy Now
DISTI # 74LVC244ABQ,115
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74LVC244ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100548445
Chip1Stop 74LVC244ABQ/SOT764/DHVQFN20 RoHS: Compliant pbFree: Yes 4970
  • 1,000 $0.1230
$0.1230 Buy Now
DISTI # C1S548200189962
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.1078
$0.1078 Buy Now
DISTI # C1S537100406167
Chip1Stop 74LVC244ABQ/SOT764/DHVQFN20 RoHS: Compliant pbFree: Yes 130
  • 1 $0.8220
  • 100 $0.2620
$0.2620 / $0.8220 Buy Now
DISTI # 74LVC244ABQ,115
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74LVC244ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 48000
  • 3,000 $0.1643
  • 48,000 $0.1533
$0.1533 / $0.1643 Buy Now

CAD Models for 74LVC244ABQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC244ABQ,115 by Nexperia

74LVC244ABQ,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
DHVQFN-20
Pin Count
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1998-05-20
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15.8 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC244ABQ,115
    Nexperia
    74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
    VS

Alternate Parts for 74LVC244ABQ,115

This table gives cross-reference parts and alternative options found for 74LVC244ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX244BQX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 Fairchild Semiconductor Corporation 74LVC244ABQ,115 vs 74LCX244BQX
74LVCH244ABQ LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 NXP Semiconductors 74LVC244ABQ,115 vs 74LVCH244ABQ
74LVCH244ABQ,115 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin Nexperia 74LVC244ABQ,115 vs 74LVCH244ABQ,115
74LVC244ABQ LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 NXP Semiconductors 74LVC244ABQ,115 vs 74LVC244ABQ
SN74LVC244ARGYR 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125 Texas Instruments 74LVC244ABQ,115 vs SN74LVC244ARGYR
SN74LVCH244ARGYRG4 Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments 74LVC244ABQ,115 vs SN74LVCH244ARGYRG4
74LVCH244ABQ,115 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin NXP Semiconductors 74LVC244ABQ,115 vs 74LVCH244ABQ,115
935299298115 Bus Driver Nexperia 74LVC244ABQ,115 vs 935299298115
Part Number Description Manufacturer Compare
SN74ABT2244ADWRG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVC244ABQ,115 vs SN74ABT2244ADWRG4
PI74LCX244LX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 74LVC244ABQ,115 vs PI74LCX244LX
74VHC244MTC Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE onsemi 74LVC244ABQ,115 vs 74VHC244MTC
5962-9754201QSA Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CFP -55 to 125 Texas Instruments 74LVC244ABQ,115 vs 5962-9754201QSA
74ALVC244D,118 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244ABQ,115 vs 74ALVC244D,118
74ABT244D,623 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244ABQ,115 vs 74ABT244D,623
TC74LCX244FT(EL,K) LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Toshiba America Electronic Components 74LVC244ABQ,115 vs TC74LCX244FT(EL,K)
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC244ABQ,115 vs 7LVC241APWDH-T
74ABT2244DB IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC244ABQ,115 vs 74ABT2244DB
SN74AHC244DGVRG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74LVC244ABQ,115 vs SN74AHC244DGVRG4

Related Parts for 74LVC244ABQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC244ABQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC244ABQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC244ABQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC244ABQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC244ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC244ABQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC244ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC244ABQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC244ABQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: