Datasheets
74LVC1G74GD-Q100 by:

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8

Part Details for 74LVC1G74GD-Q100 by Nexperia

Overview of 74LVC1G74GD-Q100 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Part Details for 74LVC1G74GD-Q100

74LVC1G74GD-Q100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC1G74GD-Q100 Part Data Attributes

74LVC1G74GD-Q100 Nexperia
Buy Now Datasheet
Compare Parts:
74LVC1G74GD-Q100 Nexperia D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description VSON,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature SEATED HGT-NOM
Family LVC/LCX/Z
JESD-30 Code R-PDSO-N8
Length 3 mm
Logic IC Type D FLIP-FLOP
Number of Bits 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 13.4 ns
Screening Level AEC-Q100
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 2 mm
fmax-Min 200 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G74GD-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G74GD-Q100 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G74GD-Q100 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G74GD-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G74GD-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G74GD-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G74GD-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G74GD-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G74GD-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: