-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3925
|
Newark | Logic, Pos Multi Func, 3 Ip, Sot363, Logic Family/Base Number:-, Logic Type:Configurable Multiple Function, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-363, No. Of Rohs Compliant: Yes |Diodes Inc. 74LVC1G58DW-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3793 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
74LVC1G58DW-7CT-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129567 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
74LVC1G58DW-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G58DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3300042000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
DISTI #
621-74LVC1G58DW-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function RoHS: Compliant | 41338 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
E02:0323_05863892
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Europe - 9000 |
|
$0.0282 / $0.0336 | Buy Now |
DISTI #
V36:1790_06685512
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Americas - 3000 |
|
$0.0307 / $0.0354 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT Configurable Multiple-Function Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.0304 / $0.0353 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT Configurable Multiple-Function Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0304 / $0.0353 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
74LVC1G58DW-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G58DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3300042000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy