Part Details for 74LVC1G386GW by Nexperia
Overview of 74LVC1G386GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G386GW
74LVC1G386GW CAD Models
74LVC1G386GW Part Data Attributes
|
74LVC1G386GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G386GW
Nexperia
XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G386GW
This table gives cross-reference parts and alternative options found for 74LVC1G386GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G386GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G386GW,125 | 74LVC1G386 - 3-input EXCLUSIVE-OR gate@en-us | Nexperia | 74LVC1G386GW vs 74LVC1G386GW,125 |
NC7SZ386P6X | TinyLogic UHS 3-Input Exclusive-OR Gate, 3000-REEL | onsemi | 74LVC1G386GW vs NC7SZ386P6X |
NC7SZ386P6X | XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G386GW vs NC7SZ386P6X |
74LVC1G386GW,125 | 74LVC1G386 - 3-input EXCLUSIVE-OR gate TSSOP 6-Pin | NXP Semiconductors | 74LVC1G386GW vs 74LVC1G386GW,125 |
74LVC1G386GW | IC LVC/LCX/Z SERIES, 3-INPUT XOR GATE, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Gate | NXP Semiconductors | 74LVC1G386GW vs 74LVC1G386GW |