Logic
74LVC1G34GV-Q100H
Description: 74LVC1G34-Q100 - Single buffer@en-us TSOP 5-Pin

Overview of 74LVC1G34GV-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC1G34GV-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3196
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G34GV-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1210
$0.1210 Buy Now
DISTI # 1727-74LVC1G34GV-Q100HTR-ND
DigiKey IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0950
  • 6,000 $0.0915
  • 9,000 $0.0898
  • 15,000 $0.0878
  • 21,000 $0.0867
  • 30,000 $0.0856
  • 75,000 $0.0832
$0.0832 / $0.0950 Buy Now
DISTI # 74LVC1G34GV-Q100H
Avnet Americas Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G34GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.0840
  • 15,000 $0.0818
  • 24,000 $0.0795
  • 45,000 $0.0773
  • 90,000 $0.0750
  • 450,000 $0.0728
  • 900,000 $0.0706
$0.0706 / $0.0840 Buy Now
DISTI # 771-74LVC1G34GVQ100H
Mouser Electronics Buffers & Line Drivers 74LVC1G34GV-Q100/SOT753/SO5 RoHS: Compliant 0
  • 3,000 $0.0930
  • 9,000 $0.0830
  • 24,000 $0.0800
  • 45,000 $0.0770
$0.0770 / $0.0930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 9,000 $0.0757
$0.0757 Buy Now
DISTI # 74LVC1G34GV-Q100H
TTI Buffers & Line Drivers 74LVC1G34GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel Americas - 0
  • 9,000 $0.0790
  • 15,000 $0.0770
  • 24,000 $0.0760
  • 45,000 $0.0740
  • 75,000 $0.0730
  • 450,000 $0.0710
$0.0710 / $0.0790 Buy Now
DISTI # 74LVC1G34GV-Q100H
Avnet Silica Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R (Alt: 74LVC1G34GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC1G34GV-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G34GV-Q100H by Nexperia

74LVC1G34GV-Q100H
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC1G34GV-Q100H
    Nexperia
    74LVC1G34-Q100 - Single buffer@en-us TSOP 5-Pin
    VS

Alternate Parts for 74LVC1G34GV-Q100H

This table gives cross-reference parts and alternative options found for 74LVC1G34GV-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G34GV-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G34GV-G IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G34GV-G
74LVC1G34GV-Q100 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G34GV-Q100H vs 74LVC1G34GV-Q100
74LVC1G34GV,125 74LVC1G34 - Single buffer@en-us TSOP 5-Pin Nexperia 74LVC1G34GV-Q100H vs 74LVC1G34GV,125
74LVC1G34GV-Q100,125 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G34GV-Q100,125
74LVC1G34GV,125 74LVC1G34 - Single buffer TSOP 5-Pin NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G34GV,125
74LVC1G34GV Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G34GV-Q100H vs 74LVC1G34GV
935280575125 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G34GV-Q100H vs 935280575125
74LVC1G34GV IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G34GV
Part Number Description Manufacturer Compare
74LVC1G17GW IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, MOC-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G17GW
74LVC1G17FW4-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 Diodes Incorporated 74LVC1G34GV-Q100H vs 74LVC1G17FW4-7
TC7SZ17F IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74LVC1G34GV-Q100H vs TC7SZ17F
SN74LVC1G17DCKRE4 Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G34GV-Q100H vs SN74LVC1G17DCKRE4
935291781132 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 Nexperia 74LVC1G34GV-Q100H vs 935291781132
935280576125 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G34GV-Q100H vs 935280576125
NL17SZ17DFT2G-F22038 Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL onsemi 74LVC1G34GV-Q100H vs NL17SZ17DFT2G-F22038
74LVC1G17GW-Q100,125 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G34GV-Q100H vs 74LVC1G17GW-Q100,125
TC7SZ17AFS IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components 74LVC1G34GV-Q100H vs TC7SZ17AFS
74LVC1G17GV,125 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin NXP Semiconductors 74LVC1G34GV-Q100H vs 74LVC1G17GV,125

Related Parts for 74LVC1G34GV-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G34GV-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G34GV-Q100H by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G34GV-Q100H would you like to use for your alert(s)?
  • Please alert me when 74LVC1G34GV-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G34GV-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G34GV-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G34GV-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G34GV-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G34GV-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: