Part Details for 74LVC1G32GW,165 by NXP Semiconductors
Overview of 74LVC1G32GW,165 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC1G32GW,165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 34 |
|
$0.5000 / $0.6000 | Buy Now |
Part Details for 74LVC1G32GW,165
74LVC1G32GW,165 CAD Models
74LVC1G32GW,165 Part Data Attributes
|
74LVC1G32GW,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GW,165
NXP Semiconductors
74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G32GW,165
This table gives cross-reference parts and alternative options found for 74LVC1G32GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74STEX1G32CEX | OR Gate, STEX Series, 1-Func, 2-Input, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74LVC1G32GW,165 vs PI74STEX1G32CEX |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G32GW,165 vs 74LVC1G32GW,125 |
74LVC1G32GW-Q100H | 74LVC1G32-Q100 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74LVC1G32GW,165 vs 74LVC1G32GW-Q100H |
SN74LVC1G32DCKT | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G32GW,165 vs SN74LVC1G32DCKT |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | 74LVC1G32GW,165 vs 74LVC1G32GW-Q100 |
74LVC1G32GW-Q100 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G32GW,165 vs 74LVC1G32GW-Q100 |
V62/04734-01XE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 85 | Texas Instruments | 74LVC1G32GW,165 vs V62/04734-01XE |
NL17SZ32EDFT2G | OR Gate | onsemi | 74LVC1G32GW,165 vs NL17SZ32EDFT2G |
SN74LVC1G32IDCKREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 85 | Texas Instruments | 74LVC1G32GW,165 vs SN74LVC1G32IDCKREP |
SN74LVC1G32DCKRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G32GW,165 vs SN74LVC1G32DCKRE4 |