Logic
74LVC1G32GV,125
Description: 74LVC1G32 - Single 2-input OR gate@en-us TSOP 5-Pin

Overview of 74LVC1G32GV,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74LVC1G32GV,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH6180
Newark 74Lvc1G32Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74LVC1G32GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0440
$0.0440 Buy Now
DISTI # 93X4940
Newark Or Gate, Single, 2 I/P, Sc-74A-5, Logic Family/Base Number:74Lvc1G32, Logic Type:Or Gate, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Nexperia 74LVC1G32GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0430
  • 6,000 $0.0420
  • 12,000 $0.0410
  • 18,000 $0.0400
  • 30,000 $0.0380
$0.0380 / $0.0430 Buy Now
DISTI # 1727-3101-1-ND
DigiKey IC GATE OR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 91964
In Stock
  • 1 $0.1000
  • 10 $0.0660
  • 25 $0.0572
  • 100 $0.0475
  • 250 $0.0427
  • 500 $0.0399
  • 1,000 $0.0389
  • 3,000 $0.0396
  • 6,000 $0.0389
$0.0389 / $0.1000 Buy Now
DISTI # 74LVC1G32GV,125
Avnet Americas OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R - Tape and Reel (Alt: 74LVC1G32GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 2091000
  • 3,000 $0.0437
$0.0437 Buy Now
DISTI # 771-LVC1G32GV125
Mouser Electronics Logic Gates 74LVC1G32GV/SOT753/SO5 RoHS: Compliant 198684
  • 1 $0.1000
  • 10 $0.0580
  • 100 $0.0400
  • 1,000 $0.0390
  • 3,000 $0.0370
  • 9,000 $0.0360
  • 24,000 $0.0350
$0.0350 / $0.1000 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 54000
Reel
  • 3,000 $0.0377
  • 9,000 $0.0362
  • 15,000 $0.0356
  • 30,000 $0.0347
  • 60,000 $0.0334
$0.0334 / $0.0377 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0396
  • 9,000 $0.0382
  • 30,000 $0.0367
  • 60,000 $0.0359
  • 120,000 $0.0344
$0.0344 / $0.0396 Buy Now
Rochester Electronics 74LVC1G32 - IC GATE OR 1CH 2-INP 5TSOP RoHS: Compliant Status: Active Min Qty: 1 21000
  • 1 $0.0328
  • 25 $0.0321
  • 100 $0.0308
  • 500 $0.0295
  • 1,000 $0.0279
$0.0279 / $0.0328 Buy Now
DISTI # 74LVC1G32GV.125
TME IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, LVC Min Qty: 1 2459
  • 1 $0.1594
  • 3 $0.1427
  • 10 $0.1293
  • 25 $0.1137
  • 100 $0.0985
  • 500 $0.0758
  • 3,000 $0.0512
$0.0512 / $0.1594 Buy Now
DISTI # 74LVC1G32GV,125
Avnet Asia OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R (Alt: 74LVC1G32GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 12000
  • 3,000 $0.0520
  • 6,000 $0.0509
  • 9,000 $0.0471
  • 15,000 $0.0432
  • 30,000 $0.0407
  • 75,000 $0.0382
  • 150,000 $0.0370
$0.0370 / $0.0520 Buy Now
DISTI # 74LVC1G32GV,125
Avnet Silica OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R (Alt: 74LVC1G32GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # 74LVC1G32GV,125
EBV Elektronik OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R (Alt: 74LVC1G32GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 42000
  • 6,000 $0.0433
  • 42,000 $0.0404
$0.0404 / $0.0433 Buy Now

CAD Models for 74LVC1G32GV,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G32GV,125 by Nexperia

74LVC1G32GV,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC1G32GV,125
    Nexperia
    74LVC1G32 - Single 2-input OR gate@en-us TSOP 5-Pin
    VS

Alternate Parts for 74LVC1G32GV,125

This table gives cross-reference parts and alternative options found for 74LVC1G32GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G32GV,125 74LVC1G32 - Single 2-input OR gate TSOP 5-Pin NXP Semiconductors 74LVC1G32GV,125 vs 74LVC1G32GV,125
Part Number Description Manufacturer Compare
74LVC1G32GW-Q100H 74LVC1G32-Q100 - Single 2-input OR gate@en-us TSSOP 5-Pin Nexperia 74LVC1G32GV,125 vs 74LVC1G32GW-Q100H
NL17SZ32DFT2 17SZ SERIES, 2-INPUT OR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN onsemi 74LVC1G32GV,125 vs NL17SZ32DFT2
74LVC1G32GV,125 74LVC1G32 - Single 2-input OR gate TSOP 5-Pin NXP Semiconductors 74LVC1G32GV,125 vs 74LVC1G32GV,125
NC7SZ32P5X TinyLogic UHS 2-Input OR Gate, 3000-REEL onsemi 74LVC1G32GV,125 vs NC7SZ32P5X
NL17SZ32DFT2G Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74LVC1G32GV,125 vs NL17SZ32DFT2G
74LVC1G32SE-7 OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74LVC1G32GV,125 vs 74LVC1G32SE-7
74LVCE1G32SE-7 OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74LVC1G32GV,125 vs 74LVCE1G32SE-7
SGM7SZ32YC5G/TR OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN SG Micro Corp 74LVC1G32GV,125 vs SGM7SZ32YC5G/TR

Related Parts for 74LVC1G32GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G32GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G32GV,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G32GV,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G32GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G32GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G32GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G32GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G32GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G32GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: