Part Details for 74LVC1G123DC-Q100,125 by Nexperia
Overview of 74LVC1G123DC-Q100,125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC1G123DCURE4 | Texas Instruments | Single Retriggerable Monostable Multivibrator with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | |
74LVC1G123DCTRG4 | Texas Instruments | Single Retriggerable Monostable Multivibrator with Schmitt-Trigger Inputs 8-SM8 -40 to 125 | |
74LVC1G123DCTTE4 | Texas Instruments | Single Retriggerable Monostable Multivibrator with Schmitt-Trigger Inputs 8-SM8 -40 to 125 |
Part Details for 74LVC1G123DC-Q100,125
74LVC1G123DC-Q100,125 CAD Models
74LVC1G123DC-Q100,125 Part Data Attributes
|
74LVC1G123DC-Q100,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G123DC-Q100,125
Nexperia
Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.8 | |
Average Weight (mg) | 27.45 | |
CO2e (mg) | 323.91 | |
Total Weight | 9.32045 | |
Category CO2 Kg | 11.8 | |
CO2 | 109.98131 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 88 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q100 | |
Additional Feature | SEATED-HGT NOM | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC1G123DC-Q100,125
This table gives cross-reference parts and alternative options found for 74LVC1G123DC-Q100,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G123DC-Q100,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295665125 | LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | Nexperia | 74LVC1G123DC-Q100,125 vs 935295665125 |
74LVC1G123DC-Q100H | 74LVC1G123-Q100 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin | Nexperia | 74LVC1G123DC-Q100,125 vs 74LVC1G123DC-Q100H |
935302106125 | Monostable Multivibrator, LVC/LCX/Z Series, 2-Func, CMOS, PDSO8 | Nexperia | 74LVC1G123DC-Q100,125 vs 935302106125 |