There are no models available for this part yet.
Overview of 74LVC1G08GV by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LVC1G08GV by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 27 | 7760 |
|
$0.0375 / $0.1875 | Buy Now | ||
Bristol Electronics | 1954 |
|
RFQ | ||||
Quest Components | LVC/LCX/Z SERIES, 2-INPUT AND GATE, 5 Pin Plastic SMT | 6208 |
|
$0.0500 / $0.2500 | Buy Now | ||
Quest Components | LVC/LCX/Z SERIES, 2-INPUT AND GATE, 5 Pin Plastic SMT | 2123 |
|
$0.2800 / $0.7000 | Buy Now | ||
DISTI #
SMC-74LVC1G08GV
|
Sensible Micro Corporation | Lvc/Lcx/Z Series, 2-Input And Gate, 5 Pin Plastic Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 635 Container: Tape & Reel | 1365 |
|
$0.0320 / $0.0340 | RFQ | |
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
CAD Models for 74LVC1G08GV by Philips Semiconductors
Part Data Attributes for 74LVC1G08GV by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
6 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 74LVC1G08GV
This table gives cross-reference parts and alternative options found for 74LVC1G08GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08M5X | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G08GV vs NC7SZ08M5X |
74LVC1G08GV,125 | 74LVC1G08 - Single 2-input AND gate TSOP 5-Pin | NXP Semiconductors | 74LVC1G08GV vs 74LVC1G08GV,125 |
NC7SZ08M5 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G08GV vs NC7SZ08M5 |
NC7SZ08M5 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G08GV vs NC7SZ08M5 |
935272011125 | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LVC1G08GV vs 935272011125 |
NC7SZ08M5X | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G08GV vs NC7SZ08M5X |
Related Parts for 74LVC1G08GV
-
NC7SZ08M5XGates
-
74HC368NBus Driver/Transceivers
-
STM32F051R8T6Microcontrollers
-
NTD2955T4GPower Field-Effect Transistors
-
MP2162GQHSwitching Regulator or Controllers
-
GRM21BR61E106KA73LFixed Capacitors
-
BAT54S-7-FRectifier Diodes
-
LM2937IMP-3.3Linear Regulator ICs
-
DMP3036SSS-13Small Signal Field-Effect Transistors