-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4930
|
Newark | Inverter Gate, Single, Tssop-5, Logic Family/Base Number:74Lvc1G06, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G06GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
1727-6064-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44000 In Stock |
|
$0.0362 / $0.1100 | Buy Now |
DISTI #
74LVC1G06GW,125
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G06GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
74LVC1G06GW,125
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G06GW,125) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0264 / $0.0295 | Buy Now |
DISTI #
771-74LVC1G06GW-G
|
Mouser Electronics | Inverters 74LVC1G06GW/SOT353/UMT5 RoHS: Compliant | 5639 |
|
$0.0300 / $0.1300 | Buy Now |
DISTI #
E02:0323_00016039
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2420 | Europe - 48000 |
|
$0.0288 / $0.0352 | Buy Now |
DISTI #
V79:2366_28604872
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 4098 Package Multiple: 1 Date Code: 2235 | Americas - 30000 |
|
$0.0244 | Buy Now |
DISTI #
V72:2272_06506050
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 22637 |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
V36:1790_06506050
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2308 | Americas - 3000 |
|
$0.0288 / $0.0352 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Inverter with Open-Drain Output - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0265 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G06GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G06GW,125
Nexperia
74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G06GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G06GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/06655-01XE | Texas Instruments | Check for Price | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | 74LVC1G06GW,125 vs V62/06655-01XE |
NL17SZ06DFT2G | onsemi | $0.0418 | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | 74LVC1G06GW,125 vs NL17SZ06DFT2G |
74LVC1G06GW | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LVC1G06GW,125 vs 74LVC1G06GW |
935266680118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LVC1G06GW,125 vs 935266680118 |
SN74LVC1G06MDCKREP | Texas Instruments | $0.8695 | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | 74LVC1G06GW,125 vs SN74LVC1G06MDCKREP |
935266680165 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LVC1G06GW,125 vs 935266680165 |
NL17SZ06DFT2 | onsemi | Check for Price | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74LVC1G06GW,125 vs NL17SZ06DFT2 |