Logic
74LVC1G04GW-Q100H
Description: 74LVC1G04-Q100 - Single inverter@en-us TSSOP 5-Pin

Overview of 74LVC1G04GW-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74LVC1G04GW-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2512
Newark Inverter, Aec-Q100, 1 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G04GW-Q100H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3540
  • 10 $0.1900
  • 25 $0.1600
  • 50 $0.1290
  • 100 $0.0990
  • 250 $0.0920
  • 500 $0.0830
  • 1,000 $0.0760
$0.0760 / $0.3540 Buy Now
DISTI # 1727-8416-1-ND
DigiKey IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6831
In Stock
  • 1 $0.3800
  • 10 $0.3130
  • 25 $0.2616
  • 100 $0.1657
  • 250 $0.1279
  • 500 $0.1090
  • 1,000 $0.0741
  • 3,000 $0.0669
  • 6,000 $0.0582
  • 15,000 $0.0494
  • 30,000 $0.0465
  • 75,000 $0.0436
  • 150,000 $0.0378
$0.0378 / $0.3800 Buy Now
DISTI # 74LVC1G04GW-Q100H
Avnet Americas Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R - Tape and Reel (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0369
  • 27,000 $0.0359
  • 48,000 $0.0349
  • 105,000 $0.0339
  • 210,000 $0.0329
  • 1,050,000 $0.0319
  • 2,100,000 $0.0309
$0.0309 / $0.0369 Buy Now
DISTI # 74LVC1G04GW-Q100H
Avnet Americas Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R - Tape and Reel (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0369
  • 27,000 $0.0359
  • 48,000 $0.0349
  • 105,000 $0.0339
  • 210,000 $0.0329
  • 1,050,000 $0.0319
  • 2,100,000 $0.0309
$0.0309 / $0.0369 Buy Now
DISTI # 74LVC1G04GW-Q100H
Avnet Americas Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R - Tape and Reel (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0369
  • 27,000 $0.0359
  • 48,000 $0.0349
  • 105,000 $0.0339
  • 210,000 $0.0329
  • 1,050,000 $0.0319
  • 2,100,000 $0.0309
$0.0309 / $0.0369 Buy Now
DISTI # 771-74LVC1G04GWQ100H
Mouser Electronics Inverters 74LVC1G04GW-Q100/SOT353/UMT5 RoHS: Compliant 37498
  • 1 $0.3800
  • 10 $0.2570
  • 100 $0.0940
  • 1,000 $0.0720
  • 3,000 $0.0520
  • 24,000 $0.0490
  • 45,000 $0.0390
  • 99,000 $0.0360
$0.0360 / $0.3800 Buy Now
Future Electronics Single inverter RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0375
  • 9,000 $0.0361
  • 15,000 $0.0354
  • 30,000 $0.0346
  • 60,000 $0.0332
$0.0332 / $0.0375 Buy Now
DISTI # 74LVC1G04GW-Q100H
TTI Inverters 74LVC1G04GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0370
  • 30,000 $0.0370
  • 45,000 $0.0360
  • 60,000 $0.0350
  • 75,000 $0.0340
$0.0340 / $0.0370 Buy Now
DISTI # 74LVC1G04GW-Q100H
Avnet Asia Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 90000
  • 21,000 $0.0515
  • 42,000 $0.0508
  • 63,000 $0.0501
  • 105,000 $0.0495
  • 210,000 $0.0483
  • 525,000 $0.0471
  • 1,050,000 $0.0460
$0.0460 / $0.0515 Buy Now
DISTI # 74LVC1G04GW-Q100H
Avnet Silica Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 18000
Buy Now
DISTI # 74LVC1G04GW-Q100H
EBV Elektronik Inverter 1-Element 1-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G04GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation Inverter, LVC/LCX/Z Series, 1-Func, 1-Input,CMOS,PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 84000
  • 6,000 $0.0410
  • 84,000 $0.0383
$0.0383 / $0.0410 Buy Now

CAD Models for 74LVC1G04GW-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G04GW-Q100H by Nexperia

74LVC1G04GW-Q100H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G04GW-Q100H
    Nexperia
    74LVC1G04-Q100 - Single inverter@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74LVC1G04GW-Q100H

This table gives cross-reference parts and alternative options found for 74LVC1G04GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G04DCKTE4 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCKTE4
SN74LVC1G04DCKRE4 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCKRE4
SN74LVC1G04IDCKRQ1 LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04IDCKRQ1
SN74LVC1G04DCK3 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCK3
935300243125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G04GW-Q100H vs 935300243125
SN74LVC1G04QDCKRQ1 Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04QDCKRQ1
935268456125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G04GW-Q100H vs 935268456125
74LVC1G04GW,125 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin Nexperia 74LVC1G04GW-Q100H vs 74LVC1G04GW,125
74LX1G05CTR TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics 74LVC1G04GW-Q100H vs 74LX1G05CTR
SN74LVC1G04DCKJ LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCKJ
Part Number Description Manufacturer Compare
SN74LVC1G04IDCKRQ1 LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04IDCKRQ1
SN74LVC1G04DCKRG4 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCKRG4
V62/07632-01XE Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125 Texas Instruments 74LVC1G04GW-Q100H vs V62/07632-01XE
SN74LVC1G04DCKTE4 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G04DCKTE4
74LVC1G04GW-G IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74LVC1G04GW-Q100H vs 74LVC1G04GW-G
SN74LVC1GU04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1GU04DPWR
74LVC1G04GW,115 74LVC1G04 - Single inverter TSSOP 5-Pin NXP Semiconductors 74LVC1G04GW-Q100H vs 74LVC1G04GW,115
SN74LVC1G06DPWR Single 1.65-V to 5.5-V inverter with open-drain outputs 5-X2SON -40 to 85 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G06DPWR
SN74LVC1G06DSFR Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125 Texas Instruments 74LVC1G04GW-Q100H vs SN74LVC1G06DSFR
74LVC1G04GW,165 74LVC1G04 - Single inverter TSSOP 5-Pin NXP Semiconductors 74LVC1G04GW-Q100H vs 74LVC1G04GW,165

Related Parts for 74LVC1G04GW-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G04GW-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G04GW-Q100H by Nexperia

  • Please alert me when 74LVC1G04GW-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G04GW-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G04GW-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G04GW-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G04GW-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G04GW-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: