-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G04 - Single inverter@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4929
|
Newark | Inverter Gate, Single, Sc-74A-5, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:50Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Nexperia 74LVC1G04GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0520 | Buy Now |
DISTI #
1727-3098-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112324 In Stock |
|
$0.0394 / $0.2400 | Buy Now |
DISTI #
74LVC1G04GV,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 315000 |
|
$0.0430 | Buy Now |
DISTI #
74LVC1G04GV,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-74LVC1G04GV
|
Mouser Electronics | Inverters 74LVC1G04GV/SOT753/SO5 RoHS: Compliant | 75987 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
V36:1790_06506037
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Americas - 30000 |
|
$0.0356 / $0.0377 | Buy Now |
DISTI #
V72:2272_06506037
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 2075 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 10479 |
|
$0.0381 / $0.2228 | Buy Now |
DISTI #
A03:0893_00163508
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2425 | Asia - 9000 |
|
$0.0356 / $0.0377 | Buy Now |
DISTI #
E02:0323_00163508
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2413 | Europe - 6000 |
|
$0.0331 / $0.0360 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Inverting Buffer - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 48000Reel |
|
$0.0321 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G04GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G04GV,125
Nexperia
74LVC1G04 - Single inverter@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ04M5 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G04GV,125 vs NC7SZ04M5 |
935272028125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G04GV,125 vs 935272028125 |
74LVC1G14GV,125 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSOP 5-Pin | Nexperia | 74LVC1G04GV,125 vs 74LVC1G14GV,125 |
74LVC1G06GV | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G04GV,125 vs 74LVC1G06GV |
74LVC1G14GV,125 | 74LVC1G14 - Single Schmitt-trigger inverter TSOP 5-Pin | NXP Semiconductors | 74LVC1G04GV,125 vs 74LVC1G14GV,125 |
NC7SZ14M5X | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G04GV,125 vs NC7SZ14M5X |
NC7SZ05M5 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G04GV,125 vs NC7SZ05M5 |
74LVC1G06GV,125 | 74LVC1G06 - inverter with open-drain output TSOP 5-Pin | NXP Semiconductors | 74LVC1G04GV,125 vs 74LVC1G06GV,125 |
74LVC1G06GV | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LVC1G04GV,125 vs 74LVC1G06GV |
935272028125 | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LVC1G04GV,125 vs 935272028125 |