-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G04 - Single inverter@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3089
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G04GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0940 | Buy Now |
DISTI #
1727-8030-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4953 In Stock |
|
$0.0553 / $0.4100 | Buy Now |
DISTI #
74LVC1G04GS,132
|
Avnet Americas | Inverter 1-Element 1-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G04GS,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
771-74LVC1G04GS132
|
Mouser Electronics | Inverters 74LVC1G04GS/SOT1202/X2SON6 RoHS: Compliant | 5927 |
|
$0.0520 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0526 | Buy Now |
DISTI #
76882981
|
Verical | Inverter 1-Element CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 5000 |
|
$0.0703 / $0.0715 | Buy Now |
|
Rochester Electronics | 74LVC1G04GS - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 222500 |
|
$0.0477 / $0.0561 | Buy Now |
DISTI #
74LVC1G04GS,132
|
Avnet Asia | Inverter 1-Element 1-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G04GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2013 / $0.2251 | Buy Now |
DISTI #
74LVC1G04GS,132
|
Avnet Silica | Inverter 1-Element 1-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G04GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G04GS,132
|
EBV Elektronik | Inverter 1-Element 1-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G04GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G04GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G04GS,132
Nexperia
74LVC1G04 - Single inverter@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | XSON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G04GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GF,132 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | 74LVC1G04GS,132 vs 74LVC1G04GF,132 |
74LVC1G04FW4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 74LVC1G04GS,132 vs 74LVC1G04FW4-7 |
74LVC1G04GF,132 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | 74LVC1G04GS,132 vs 74LVC1G04GF,132 |
74LVC1G04GF | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC1G04GS,132 vs 74LVC1G04GF |
74LVC1G04GS,132 | 74LVC1G04 - Single inverter | NXP Semiconductors | 74LVC1G04GS,132 vs 74LVC1G04GS,132 |