Logic
74LVC1G02SE-7
Diodes Incorporated
Description: NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN

Overview of 74LVC1G02SE-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC1G02SE-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 12T8896
Newark Logic, Pos Nor, Single, 2 Ip, Sot353, Logic Family/Base Number:74Lvc1G02, Logic Type:Nor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Diodes Inc. 74LVC1G02SE-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2550
  • 10 $0.1690
  • 25 $0.1370
  • 50 $0.1070
  • 100 $0.0760
  • 250 $0.0710
  • 500 $0.0650
  • 1,000 $0.0590
$0.0590 / $0.2550 Buy Now
DISTI # 74LVC1G02SE-7DICT-ND
DigiKey IC GATE NOR 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2455
In Stock
  • 1 $0.2400
  • 10 $0.1790
  • 25 $0.1564
  • 100 $0.1013
  • 250 $0.0839
  • 500 $0.0671
  • 1,000 $0.0514
  • 3,000 $0.0676
  • 6,000 $0.0613
  • 9,000 $0.0581
  • 15,000 $0.0545
  • 21,000 $0.0524
  • 30,000 $0.0504
  • 75,000 $0.0460
  • 150,000 $0.0433
$0.0433 / $0.2400 Buy Now
DISTI # 74LVC1G02SE-7
Avnet Americas NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G02SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0475
$0.0475 Buy Now
DISTI # 621-74LVC1G02SE-7
Mouser Electronics Logic Gates LOGICLVCNOR GATE1 RoHS: Compliant 13990
  • 1 $0.2400
  • 10 $0.1570
  • 100 $0.0680
  • 1,000 $0.0520
  • 3,000 $0.0490
  • 9,000 $0.0450
$0.0450 / $0.2400 Buy Now
DISTI # 70437316
RS NOR Gate 1Element 2IN CMOS 5Pin SOT353 | Diodes Inc 74LVC1G02SE-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0620
  • 200 $0.0590
  • 300 $0.0560
  • 400 $0.0530
$0.0530 / $0.0620 RFQ
Future Electronics 74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 90000
Reel
  • 3,000 $0.0502
  • 9,000 $0.0483
  • 15,000 $0.0475
  • 45,000 $0.0457
  • 75,000 $0.0442
$0.0442 / $0.0502 Buy Now
Future Electronics 74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0512
  • 12,000 $0.0490
  • 30,000 $0.0476
  • 75,000 $0.0462
  • 120,000 $0.0442
$0.0442 / $0.0512 Buy Now
Bristol Electronics   3000
RFQ
Bristol Electronics   35
RFQ
Quest Components   2400
  • 1 $0.3060
  • 42 $0.1377
  • 364 $0.0918
$0.0918 / $0.3060 Buy Now
DISTI # 74LVC1G02SE-7
TME IC: digital, NOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT353, 1.65÷5.5VDC Min Qty: 1 0
  • 1 $0.2286
  • 10 $0.1603
  • 25 $0.1246
  • 50 $0.1014
  • 100 $0.0830
  • 500 $0.0559
  • 1,000 $0.0491
  • 3,000 $0.0420
  • 6,000 $0.0390
$0.0390 / $0.2286 RFQ
DISTI # 74LVC1G02SE-7
Avnet Asia NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74LVC1G02SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0428
  • 6,000 $0.0423
  • 9,000 $0.0417
  • 15,000 $0.0412
  • 30,000 $0.0402
  • 75,000 $0.0392
  • 150,000 $0.0383
$0.0383 / $0.0428 Buy Now
DISTI # 74LVC1G02SE-7
Avnet Silica NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74LVC1G02SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 72000
  • 6,000 $0.0320
  • 72,000 $0.0299
$0.0299 / $0.0320 Buy Now

CAD Models for 74LVC1G02SE-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G02SE-7 by Diodes Incorporated

74LVC1G02SE-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-353
Package Description
ROHS COMPLIANT, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G02SE-7
    Diodes Incorporated
    NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
    VS

Alternate Parts for 74LVC1G02SE-7

This table gives cross-reference parts and alternative options found for 74LVC1G02SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NL17SZ02DFT2 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74LVC1G02SE-7 vs NL17SZ02DFT2
NLV17SZ02DFT2G Single 2-Input NOR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi 74LVC1G02SE-7 vs NLV17SZ02DFT2G
NL17SZ02DFT2G Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74LVC1G02SE-7 vs NL17SZ02DFT2G
74LVC1G02GW,125 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin Nexperia 74LVC1G02SE-7 vs 74LVC1G02GW,125
NC7SZ02P5X TinyLogic UHS 2-Input NOR Gate, 3000-REEL onsemi 74LVC1G02SE-7 vs NC7SZ02P5X
Part Number Description Manufacturer Compare
NL17SZ02DFT2G Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74LVC1G02SE-7 vs NL17SZ02DFT2G
74LVC1G02GW,125 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin Nexperia 74LVC1G02SE-7 vs 74LVC1G02GW,125
NC7SZ02P5X TinyLogic UHS 2-Input NOR Gate, 3000-REEL onsemi 74LVC1G02SE-7 vs NC7SZ02P5X
NL17SZ02DFT2 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74LVC1G02SE-7 vs NL17SZ02DFT2

Related Parts for 74LVC1G02SE-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G02SE-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G02SE-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 74LVC1G02SE-7 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G02SE-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G02SE-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G02SE-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G02SE-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G02SE-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G02SE-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: