-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23235637
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 1016 |
|
$0.2672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1581 Package Multiple: 31 Lead time: 26 Weeks | 0 |
|
$0.9900 | Buy Now |
DISTI #
85962759
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Bulk RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 2001 | Americas - 6276 |
|
$0.4964 / $0.5256 | Buy Now |
DISTI #
85960848
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Bulk RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1801 | Americas - 1433 |
|
$0.4964 / $0.5256 | Buy Now |
DISTI #
32380182
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1652 | Americas - 1016 |
|
$0.2672 | Buy Now |
|
Rochester Electronics | 74LVC16374ADL - Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8088 |
|
$0.3971 / $0.4672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC16374ADL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC16374ADL,112
Nexperia
74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC16374ADL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16374ADL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC16374ADLR | Texas Instruments | $0.7713 | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125 | 74LVC16374ADL,112 vs SN74LVC16374ADLR |
74LVCH16541ADL,118 | Nexperia | Check for Price | 74LVCH16541A - 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | 74LVC16374ADL,112 vs 74LVCH16541ADL,118 |
SN74LVC16374DLG4 | Texas Instruments | Check for Price | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85 | 74LVC16374ADL,112 vs SN74LVC16374DLG4 |
74LVCH16374ADL,118 | Nexperia | Check for Price | 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin | 74LVC16374ADL,112 vs 74LVCH16374ADL,118 |
74LVC16541ADL | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 74LVC16374ADL,112 vs 74LVC16541ADL |
74LVCH16374APV | Integrated Device Technology Inc | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74LVC16374ADL,112 vs 74LVCH16374APV |
74LVC16374ADL,118 | Nexperia | Check for Price | 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin | 74LVC16374ADL,112 vs 74LVC16374ADL,118 |
QS74LVCH16374APV | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | 74LVC16374ADL,112 vs QS74LVCH16374APV |
VC16541ADL | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74LVC16374ADL,112 vs VC16541ADL |