Logic
74LVC162245ADL,112
Description: 74LVC162245A; 74LVCH162245A - 16-bit transceiver SSOP 48-Pin

Overview of 74LVC162245ADL,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LVC162245ADL,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVC162245ADL - Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 147
  • 1 $0.4904
  • 25 $0.4806
  • 100 $0.4610
  • 500 $0.4414
  • 1,000 $0.4168
$0.4168 / $0.4904 Buy Now

CAD Models for 74LVC162245ADL,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC162245ADL,112 by NXP Semiconductors

74LVC162245ADL,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVC162245ADL,112
    NXP Semiconductors
    74LVC162245A; 74LVCH162245A - 16-bit transceiver SSOP 48-Pin
    VS

Alternate Parts for 74LVC162245ADL,112

This table gives cross-reference parts and alternative options found for 74LVC162245ADL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC162245ADL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH162245DL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC162245ADL,112 vs 74LVCH162245DL
SN74LVCR162245DLR 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVC162245ADL,112 vs SN74LVCR162245DLR
SN74LVCHR162245AL LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74LVC162245ADL,112 vs SN74LVCHR162245AL
IDT74LVC162245APV8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74LVC162245ADL,112 vs IDT74LVC162245APV8
74LVCH162245ADL,11 74LVC162245A; 74LVCH162245A - 16-bit transceiver SSOP 48-Pin NXP Semiconductors 74LVC162245ADL,112 vs 74LVCH162245ADL,11
IDT74LVCH162245APV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74LVC162245ADL,112 vs IDT74LVCH162245APV
74LVC162245ADL,112 74LVC162245A; 74LVCH162245A - 16-bit transceiver with direction pin; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin Nexperia 74LVC162245ADL,112 vs 74LVC162245ADL,112
74LVCH162245ADL,11 74LVC162245A; 74LVCH162245A - 16-bit transceiver with direction pin; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin Nexperia 74LVC162245ADL,112 vs 74LVCH162245ADL,11
74LVCH162245ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162245ADL,112 vs 74LVCH162245ADL-T
VCH162245DL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC162245ADL,112 vs VCH162245DL-T
Part Number Description Manufacturer Compare
74LVCH162245ADL,11 74LVC162245A; 74LVCH162245A - 16-bit transceiver SSOP 48-Pin NXP Semiconductors 74LVC162245ADL,112 vs 74LVCH162245ADL,11
74LVC162245ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162245ADL,112 vs 74LVC162245ADL
74LVC162245ADL,118 74LVC162245A; 74LVCH162245A - 16-bit transceiver SSOP 48-Pin NXP Semiconductors 74LVC162245ADL,112 vs 74LVC162245ADL,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC162245ADL,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC162245ADL,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC162245ADL,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC162245ADL,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC162245ADL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC162245ADL,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC162245ADL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC162245ADL,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC162245ADL,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: