74LVC162244ADGG
Description: Bus Driver

Overview of 74LVC162244ADGG by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for 74LVC162244ADGG by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC162244ADGG by Nexperia

74LVC162244ADGG
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1996-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
17.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVC162244ADGG
    Nexperia
    Bus Driver
    VS

Alternate Parts for 74LVC162244ADGG

This table gives cross-reference parts and alternative options found for 74LVC162244ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC162244ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16244ADGG-Q100 Bus Driver Nexperia 74LVC162244ADGG vs 74LVC16244ADGG-Q100
V62/04724-01XE Enhanced product 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74LVC162244ADGG vs V62/04724-01XE
74LVC16244ADGG,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVC162244ADGG vs 74LVC16244ADGG,112
74LVCH16244DGG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC162244ADGG vs 74LVCH16244DGG-T
74LCX162244TTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, ROHS COMPLIANT, TSSOP-48 STMicroelectronics 74LVC162244ADGG vs 74LCX162244TTR
74LVC16244ADGGG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LVC162244ADGG vs 74LVC16244ADGGG4
74LVC162244ADGG.518 Bus Driver Nexperia 74LVC162244ADGG vs 74LVC162244ADGG.518
74LVC162244ADGG118 Bus Driver Nexperia 74LVC162244ADGG vs 74LVC162244ADGG118
74LVCH162244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162244ADGG vs 74LVCH162244ADG-T
935238710118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC162244ADGG vs 935238710118
Part Number Description Manufacturer Compare
74LVC16244ADGG,518 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVC162244ADGG vs 74LVC16244ADGG,518
74LVC16244ADGGRG4 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC162244ADGG vs 74LVC16244ADGGRG4
SN74LVC162244ADGGR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC162244ADGG vs SN74LVC162244ADGGR
74LCX16244T LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVC162244ADGG vs 74LCX16244T
74LVC16244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC162244ADGG vs 74LVC16244ADG-T
935235150518 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC162244ADGG vs 935235150518
935237680518 Bus Driver Nexperia 74LVC162244ADGG vs 935237680518
74LCX16244ATTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVC162244ADGG vs 74LCX16244ATTR
74LCX16244TTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVC162244ADGG vs 74LCX16244TTR
SN74LVCH16244ADGGR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC162244ADGG vs SN74LVCH16244ADGGR

Related Parts for 74LVC162244ADGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC162244ADGG by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC162244ADGG by Nexperia

  • Please alert me when 74LVC162244ADGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC162244ADGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC162244ADGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC162244ADGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC162244ADGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC162244ADGG by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: